AC DC Desktop, Wall Power Adapters

Results: 4
Manufacturer
GlobTek, Inc.Qualtek
Series
-GTM96600-6520-T3-CFGTM96600-65VV.V-P2 (IP68)QADC-65 (65W)
Form
Desktop (Class I)Desktop (Class II)Desktop, Wall Mount (Class I)
Input Type
CordCord (Sold Separately)
Voltage - Input
90 ~ 264 VAC100 ~ 240 VAC
No Load Power Consumption
100mW (Max)150mW (Max)
Polarization
-EitherPositive Tip, Negative Sleeve
Applications
ITE (Commercial)ITE (Commercial), Medical
Efficiency
Level VILevel VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C0°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)USB C
Cord Length
39.4" (1.00m)47.2" (1.20m)59" (1.50m)
Input Connector
IEC 320-C14IEC 320-C8Wire Leads
Size / Dimension
4.52" L x 2.25" W x 1.54" H (114.8mm x 57.1mm x 39.0mm)4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)4.67" L x 2.33" W x 1.42" H (118.6mm x 59.2mm x 36.0mm)
Approval Agency
BSMI, CB, CE, cULus, FCC, GS, PSE, RCMCB, CE, cETLus, EAC, ETL, FCC, IEC, LPS, PSE, S-Mark, UKCA, Ukraine, VCCI, WEEECB, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSeproCB, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number
60601-1-11; 60601-1-2; 60950-1; 62368-160601-1-11; 60601-1-2; 62368-160601-1; 60950-1; 62368-1
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Features
Size / Dimension
Approval Agency
Standard Number
QADC-65-20-08CB
QADC-65-20-08CB
AC/DC DESKTOP ADAPTER 20V 65W
Qualtek
363
In Stock
1 : $36.43000
Bulk
Bulk
Active
International
Desktop (Class II)
Cord (Sold Separately)
100 ~ 240 VAC
20V
3.25A
65 W
100mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB C
39.4" (1.00m)
IEC 320-C8
-
4.67" L x 2.33" W x 1.42" H (118.6mm x 59.2mm x 36.0mm)
BSMI, CB, CE, cULus, FCC, GS, PSE, RCM
-
TR9CZ3250T00CIMR6B
TR9CZ3250T00CIMR6B
AC/DC DESKTOP ADAPTER 20V 65W
GlobTek, Inc.
14
In Stock
1 : $25.60000
Bulk
-
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
20V
3.25A
65 W
150mW (Max)
Positive Tip, Negative Sleeve
ITE (Commercial), Medical
Level VI, CoC Tier 2
-20°C ~ 40°C
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
47.2" (1.20m)
IEC 320-C14
-
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
CB, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro
60601-1-11; 60601-1-2; 62368-1
PR91Z3250T00-IMR6B
PR91Z3250T00-IMR6B
AC/DC DESKTOP ADAPTER 20V 65W
GlobTek, Inc.
20
In Stock
1 : $28.44000
Bulk
Bulk
Active
International
Desktop (Class II)
Cord
90 ~ 264 VAC
20V
3.25A
65 W
150mW (Max)
Either
ITE (Commercial), Medical
Level VI, CoC Tier 2
-20°C ~ 40°C
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
59" (1.50m)
Wire Leads
Ruggedized, IP68 - Dust Tight, Waterproof
4.52" L x 2.25" W x 1.54" H (114.8mm x 57.1mm x 39.0mm)
CB, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
60601-1-11; 60601-1-2; 60950-1; 62368-1
TR9CZ3250T00IMCFR6B
TR9CZ3250T00IMCFR6B
AC/DC DSKTP/WALL MT ADPT 20V 65W
GlobTek, Inc.
0
In Stock
Check Lead Time
36 : $25.93667
Bulk
Bulk
Active
International
Desktop, Wall Mount (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
20V
3.25A
65 W
150mW (Max)
Either
ITE (Commercial), Medical
Level VI, CoC Tier 2
-20°C ~ 40°C
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
47.2" (1.20m)
IEC 320-C14
-
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
CB, CE, cETLus, EAC, ETL, FCC, IEC, LPS, PSE, S-Mark, UKCA, Ukraine, VCCI, WEEE
60601-1; 60950-1; 62368-1
Showing
of 4

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.