AC DC Desktop, Wall Power Adapters

Results: 7
Manufacturer
CUI Inc.Delta ElectronicsGlobTek, Inc.Phihong USAXP Power
Series
-GTM96180-18VV H/MMDSPSC15R (15W)SMI18 (18W)VEC40 (40W)
Packaging
BoxBulk
Region Utilized
InternationalNorth America
Form
Desktop (Class I)Wall Mount (Class II)
Input Type
Cord (Sold Separately)Fixed BladeMulti-Blade (Included)Multi-Blade (Sold Separately)
Voltage - Output
5V24V
Current - Output (Max)
1A1.67A3A3.6A
Power (Watts)
5 W15 W18 W40 W
No Load Power Consumption
75mW (Max)100mW (Max)150mW (Max)300mW (Max)
Polarization
-Positive Center
Applications
Household Appliances, ITE (Commercial), MedicalITE (Commercial)ITE (Commercial), Medical
Efficiency
Level VILevel VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C-10°C ~ 40°C0°C ~ 40°C0°C ~ 65°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mmBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mmUSB C
Cord Length
47.2" (1.20m)59" (1.50m)
Input Connector
IEC 320-C14Multi-BladeMulti-Blade (Included)Multi-Blade (Sold Separately)NEMA 1-15P
Size / Dimension
2.22" L x 1.10" W x 1.55" H (56.4mm x 28.0mm x 39.5mm)2.82" L x 1.77" W x 1.30" H (71.7mm x 45.0mm x 33.0mm)2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm)4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm)
Approval Agency
BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCICB Scheme, CCC, CSA, EN, IEC, PSE, RCM, ULCB Scheme, CE, EN, ULCB, CE, cULusCB, CE, LPSCB, CE, TUV
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-150581; 55011; 55032; 60601-1; 60950-162368-1C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
PSxxxR
PSC15R-050
AC/DC WALL MOUNT ADAPTER 5V 15W
Phihong USA
3,778
In Stock
1 : $12.99000
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
3A
15 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
59" (1.50m)
Multi-Blade
2.82" L x 1.77" W x 1.30" H (71.7mm x 45.0mm x 33.0mm)
CB, CE, cULus
-
VEC40_50_65 Series
VEC40US24
AC/DC DESKTOP ADAPTER 24V 40W
XP Power
335
In Stock
1 : $19.28000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
1.67A
40 W
150mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 65°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
IEC 320-C14
4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm)
CB, CE, TUV
62368-1
MDS-005AAS05 BR
MDS-005AAS05 BR
AC/DC WALL MOUNT ADAPTER 5V 5W
Delta Electronics
3,847
In Stock
792
Factory
1 : $8.03000
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
300mW (Max)
-
ITE (Commercial), Medical
Level VI
0°C ~ 40°C
Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm
47.2" (1.20m)
NEMA 1-15P
2.22" L x 1.10" W x 1.55" H (56.4mm x 28.0mm x 39.5mm)
CB Scheme, CE, EN, UL
50581; 55011; 55032; 60601-1; 60950-1
SMI18 Series
SMI18-5-V-P7
AC/DC WALL MOUNT ADAPTER 5V 15W
CUI Inc.
0
In Stock
468
Marketplace
Check Lead Time
4 : $19.02000
Bulk
240 : $16.98921
Box
Bulk
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
90 ~ 264 VAC
5V
3A
15 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm
59" (1.50m)
Multi-Blade (Included)
2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm)
CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
WR9Q
WR9QA3600T00NAIMR6B
AC/DC WALL MOUNT ADAPTER 5V 18W
GlobTek, Inc.
53
In Stock
1 : $14.56000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
3.6A
18 W
75mW (Max)
-
Household Appliances, ITE (Commercial), Medical
Level VI
-20°C ~ 40°C
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
47.2" (1.20m)
Multi-Blade (Sold Separately)
2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
WR9QA3000USBC-CIMR6B
WR9QA3000USBC-CIMR6B
AC/DC WALL MOUNT ADAPTER 5V 15W
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $13.60000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
3A
15 W
75mW (Max)
-
Household Appliances, ITE (Commercial), Medical
Level VI
-20°C ~ 40°C
USB C
47.2" (1.20m)
Multi-Blade (Sold Separately)
2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
CB, CE, LPS
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
WR9QA3000LCP-IMR6B
WR9QA3000LCP-IMR6B
AC/DC WALL MOUNT ADAPTER 5V 15W
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $14.41000
Bulk
-
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
3A
15 W
75mW (Max)
Positive Center
Household Appliances, ITE (Commercial), Medical
Level VI, CoC Tier 2
-10°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
Multi-Blade (Sold Separately)
2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
Showing
of 7

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.