AC DC Desktop, Wall Power Adapters

Results: 2
Manufacturer
Raspberry PiXP Power
Series
-VEL05 (5W)
Product Status
ActiveObsolete
Voltage - Input
90 ~ 264 VAC96 ~ 264 VAC
Voltage - Output
5.1V12V
Current - Output (Max)
420mA2.5A
Power (Watts)
5 W13 W
No Load Power Consumption
75mW100mW (Max)
Polarization
-Positive Center
Efficiency
80.73%Level VI
Operating Temperature
0°C ~ 40°C0°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mmUSB Micro
Size / Dimension
1.89" L x 1.77" W x 1.06" H (48.0mm x 45.0mm x 27.0mm)2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm)
Approval Agency
-CB
Standard Number
62368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
SC0623
SC0623
AC/DC WALL MNT ADAPTER 5.1V 13W
Raspberry Pi
638
In Stock
1 : $8.00000
Bulk
-
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
96 ~ 264 VAC
5.1V
2.5A
13 W
75mW
-
ITE (Commercial)
80.73%
0°C ~ 40°C
USB Micro
59" (1.50m)
NEMA 1-15P
1.89" L x 1.77" W x 1.06" H (48.0mm x 45.0mm x 27.0mm)
-
-
VELxxxxxxx-US-JA
VEL05US120-US-JA
AC/DC WALL MOUNT ADAPTER 12V 5W
XP Power
0
In Stock
1 : $6.50000
Bulk
Bulk
Obsolete
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
420mA
5 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
NEMA 1-15P
2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm)
CB
62368-1
Showing
of 2

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.