AC DC Desktop, Wall Power Adapters

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
QFWC-60-20-USCR
AC/DC WALL MNT ADAPT 5V-20V 60W
Qualtek
152
In Stock
1 : $26.62000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
100 ~ 240 VAC
5V, 9V, 12V, 15V, 20V
3A, 3A, 3A, 3A, 3.25A
60 W
100mW
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB C Receptacle
-
NEMA 1-15P
2.58" L x 2.58" W x 1.14" H (65.5mm x 65.5mm x 29.0mm)
cULus, FCC
-
U280-W01-65C1-G
AC/DC WALL MNT ADAPT 5V-20V 65W
Eaton Tripp Lite
33
In Stock
209
Factory
1 : $56.70000
Box
-
-
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
100 ~ 240 VAC
5V, 9V, 12V, 15V, 20V
3A, 3A, 3A, 3A, 3.25A
65 W
-
-
-
-
0°C ~ 40°C
USB C Power Delivery (PD)
-
NEMA 1-15P
2.21" L x 1.97" W x 1.13" H (56.1mm x 50.0mm x 28.7mm)
-
-
PGW65US20-US-BB
65W PD, US PLUGTOP, USB-C PORT
XP Power
399
In Stock
1 : $26.75000
Box
Tariff may apply if shipping to the United States
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
80 ~ 264 VAC
5V, 9V, 12V, 15V, 20V
3.25A
65 W
150mW
-
ITE (Commercial), Medical
Level VI
0°C ~ 60°C
USB C Power Delivery (PD) Receptacle
-
NEMA 1-15P
3.56" L x 2.30" W x 1.32" H (90.4mm x 58.4mm x 33.5mm)
AU/NZ, CB, CCC, CE, cULus, cURus, EN, GS, TUV, UKCA, UL
60601-1; 62368-1
65WUSB-C-BTI
AC/DC WALL MOUNT ADAPTER 5V 65W
Powerwarehouse
493
Marketplace
1 : $44.99000
Box
-
-
Box
Active
-
Wall Mount (Class II)
Fixed Blade
100 ~ 240 VAC
5V
1.5A
65 W
-
-
-
-
-
USB C
-
-
-
-
-
ADP-65KE BY
65W / USB-C ADAPTER - C6
Delta Electronics
80
In Stock
1 : $31.39000
Box
-
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
5V, 9V, 12V, 15V, 20V
3A, 3.25A
65 W
150mW
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 35°C
USB C Power Delivery (PD)
59" (1.50m)
IEC 320-C6
3.54" L x 2.01" W x 1.12" H (90.0mm x 51.0mm x 28.5mm)
CCC, CE, cULus, PSE
62368-1
WCH1C30
30W USB-C WALL CHARGER, PORTABLE
StarTech.com
38
Factory
2
In Stock
1 : $65.51000
Bag
-
-
Bag
Active
North America
Wall Mount (Class II)
Fixed Blade
110 ~ 240 VAC
5V, 9V, 15V, 20V
3A
60 W
-
-
ITE (Commercial)
-
0°C ~ 25°C
USB C Power Delivery (PD)
78.74" (2.0m)
NEMA 1-15P
1.80" L x 1.10" W x 1.70" H (45.7mm x 27.9mm x 43.2mm)
-
-
WCH1CBK
1 PORT USB-C WALL CHARGER WITH 6
StarTech.com
502
Factory
4
In Stock
1 : $67.77000
Bag
-
-
Bag
Active
North America
Wall Mount (Class II)
Fixed Blade
100 ~ 240 VAC
5V, 9V, 12V, 15V, 20V
3A, 3A, 3A, 3A, 3A
60 W
-
-
ITE (Commercial)
-
0°C ~ 40°C
USB C Power Delivery (PD)
78.74" (2.0m)
NEMA 1-15P
2.60" L x 1.10" W x 2.60" H (66.0mm x 28.0mm x 66.0mm)
-
-
ADP-120XH BD
65W / 19V ADAPTER - C6 - BARREL
Delta Electronics
0
In Stock
Check Lead Time
1 : $20.27000
Box
-
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
19.5V
3.42A
65 W
150mW
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 35°C
-
59" (1.50m)
IEC 320-C6
4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm)
CCC, CE, cULus, PSE
62368-1
Showing
of 8

About AC DC Desktop, Wall Power Adapters


AC DC desktop, wall power adapters (also called power bricks, wall warts, or AC adapters) are fully enclosed external power units that convert alternating current (AC) from the mains into one or more regulated direct current (DC) outputs. These modules relocate high-voltage conversion outside the primary device or enclosure, simplifying safety, thermal management, and regulatory compliance. These adapters can come with a multitude of input plug/receptacle and output plug configurations.

Adapters of this type are used across consumer, industrial, and instrumentation products. They provide isolated DC power for laptops, test equipment, LED lighting, and medical systems. Products in this family must also conform to specific regional minimum efficiencies such as DoE Level VI or EU CoC, as well as low standby power thresholds.

Styles of adapters
  • Desktop (brick) adapters - larger, standalone enclosures with input and output cords connecting to the device.
  • Wall mount adapters - compact adapters with integrated plugin blades (fixed or detachable) that directly mount into AC outlets.
  • Interchangeable blade / multi-region adapters - desktop or wall adapters with a universal input range (85-264 VAC) that allow swapping input cables or plug types (e.g. US, EU, UK, AU) for global deployment.