AC DC Desktop, Wall Power Adapters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
QFWB-65-24-US01
QFWB-65-12-US01
AC/DC WALL MOUNT ADAPTER 12V 60W
Qualtek
700
In Stock
1 : $19.59000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
100 ~ 240 VAC
12V
5A
60 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
47.2" (1.20m)
NEMA 1-15P
4.62" L x 1.98" W x 1.32" H (117.3mm x 50.3mm x 33.5mm)
cULus
-
NGE30U05-P1J
NGE30U12-P1J
+12V/2.5A; 16AWG/120CM
MEAN WELL USA Inc.
2
In Stock
1 : $14.40000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
80 ~ 264 VAC
12V
2.5A
30 W
75mW
Positive Center
Household Appliances, ITE (Commercial), Medical
Level VI
-30°C ~ 70°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
47" (1.20m)
NEMA 1-15P
2.44" L x 1.18" W x 2.56" H (62.0mm x 30.0mm x 65.0mm)
CB, cULus, cURus, FCC, PSE, TUV
60335-1; 60601-1; 62368-1
Showing
of 2

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.