AC DC Desktop, Wall Power Adapters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
SWI10B-N Series
AC/DC WALL MOUNT ADAPTER 5V 10W
Bel Power Solutions
3,154
In Stock
520
Marketplace
1 : $7.41000
Box
15 : $6.88000
Bulk
Tariff may apply if shipping to the United States
Bulk
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
2A
10 W
75mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB Micro
59" (1.50m)
NEMA 1-15P
2.48" L x 0.89" W x 1.61" H (63.1mm x 22.5mm x 41.0mm)
cULus, FCC
62368-1
WR9MA2000UUSB-F(R6B)
AC/DC WALL MOUNT ADAPTER 5V 10W
GlobTek, Inc.
52
In Stock
1 : $9.28000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
2A
10 W
75mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 50°C
USB Micro
60.2" (1.53m)
CEE 7/16
2.72" L x 1.13" W x 2.30" H (69.0mm x 28.8mm x 58.3mm)
CB, CE, EAC, LPS, UKRSepro
60950-1
WR9HA2000UUSB-F(R6B)
AC/DC WALL MOUNT ADAPTER 5V 10W
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $9.28000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
2A
10 W
75mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 50°C
USB Micro
60.2" (1.53m)
NEMA 1-15P
2.72" L x 1.13" W x 1.59" H (69.0mm x 28.8mm x 40.3mm)
CB, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI
60950-1
Showing
of 3

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.