AC DC Desktop, Wall Power Adapters

Results: 2
Current - Output (Max)
6A10A
Power (Watts)
72 W120 W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
57-12D-10000-4
57-12D-10000-4
AC/DC DESKTOP ADAPTER 12V 120W
NTE Electronics, Inc
73
Marketplace
1 : $77.22000
Bag
-
Bag
Active
North America
Desktop
Cord
90 ~ 264 VAC
12V
10A
120 W
-
Positive Center
ITE (Commercial)
-
-
Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
-
NEMA 1-15P
-
cURus
57-12D-6000-4
57-12D-6000-4
AC/DC DESKTOP ADAPTER 12V 72W
NTE Electronics, Inc
2
Marketplace
1 : $64.53000
Bag
-
Bag
Active
North America
Desktop
Cord
90 ~ 264 VAC
12V
6A
72 W
-
Positive Center
ITE (Commercial)
-
-
Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
-
NEMA 1-15P
-
cURus
Showing
of 2

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.