AC DC Desktop, Wall Power Adapters

Results: 3
Manufacturer
GlobTek, Inc.Phihong USA
Series
GTM96300-36VV-R2PPL36U-L6 (36W)PPL36W (36W)
Packaging
BoxBulk
Form
Desktop (Class I)Desktop (Class II)Desktop, Wall Mount (Class II)
Input Type
Cord (Sold Separately)Cord, Multi-Blade (Sold Separately)
Voltage - Output
5V12V
Current - Output (Max)
3A5A
Power (Watts)
25 W36 W
No Load Power Consumption
75mW (Max)100mW (Max)
Applications
Household Appliances, ITE (Commercial), MedicalITE (Commercial)
Efficiency
Level VILevel VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
39.4" (1.00m)47.2" (1.20m)59" (1.50m)
Input Connector
IEC 320-C14IEC 320-C8IEC 320-C8, Multi-Blade (Sold Separately)
Size / Dimension
3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm)3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCIcULus, IEC
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
PPL36U-120L6
PPL36U-120L6
AC/DC DESKTOP ADAPTER 12V 36W
Phihong USA
2,103
In Stock
1 : $16.43000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V3A36 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm59" (1.50m)IEC 320-C143.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)cULus, IEC62368-1
PPL36W-050
PPL36W-050
AC/DC DESKTOP ADAPTER 5V 25W
Phihong USA
128
In Stock
1 : $17.15000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC5V5A25 W75mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm39.4" (1.00m)IEC 320-C83.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm)cULus, IEC62368-1
RR9K_LCPCIM[R6B,(R6B)]
RR9KE3000LCPCIM(R6B)
AC/DC DSKTP/WALL MT ADPT 12V 36W
GlobTek, Inc.
40
In Stock
1 : $17.83000
Bulk
Bulk
ActiveInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC12V3A36 W75mW (Max)Positive CenterHousehold Appliances, ITE (Commercial), MedicalLevel VI-20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm47.2" (1.20m)IEC 320-C8, Multi-Blade (Sold Separately)4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Showing
of 3

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.