AC DC Desktop, Wall Power Adapters

Results: 12
Series
GTM96180-1507-2.0-T2AGTM96180-1807-1.05-T2AGTM96180-1811-2.0-T2AGTM96180-1811-3.5-T2AGTM96180-1817.9-2.9-T2AGTM96180-1817.9-5.9-T2AGTM96180-1830-10.0-T2AGTM96180-1830-11.0-T2AGTM96180-1830-12.0-T2AGTM96180-1830-6.0-T2AGTM96180-1830-T2AGTM96180-1848-T2A
Voltage - Output
5V5.95V7.5V9V12V15V18V19V20V24V30V48V
Current - Output (Max)
375mA600mA750mA900mA940mA1A1.2A1.5A2A2.4A3A
Power (Watts)
15 W18 W
Cord Length
47.2" (1.20m)59" (1.50m)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
TR9WI750T00-IMR6B
TR9WI750T00-IMR6B
AC/DC DESKTOP ADAPTER 24V 18W
GlobTek, Inc.
90
In Stock
1 : $15.86000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC24V750mA18 W75mW (Max)EitherHousehold Appliances, ITE (Commercial), MedicalLevel VI, CoC Tier 2-10°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)59" (1.50m)IEC 320-C183.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
TR9WE1500T00-IMR6B
TR9WE1500T00-IMR6B
AC/DC DESKTOP ADAPTER 12V 18W
GlobTek, Inc.
41
In Stock
1 : $17.09000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC12V1.5A18 W75mW (Max)EitherHousehold Appliances, ITE (Commercial), MedicalLevel VI, CoC Tier 2-10°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)47.2" (1.20m)IEC 320-C183.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
TR9WD2000T00-IMR6B
TR9WD2000T00-IMR6B
AC/DC DESKTOP ADAPTER 9V 18W
GlobTek, Inc.
18
In Stock
1 : $17.09000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC9V2A18 W75mW (Max)EitherHousehold Appliances, ITE (Commercial), MedicalLevel VI, CoC Tier 2-10°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)47.2" (1.20m)IEC 320-C183.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
TR9WZ900T00-IMR6B
TR9WZ900T00-IMR6B
AC/DC DESKTOP ADAPTER 20V 18W
GlobTek, Inc.
36
In Stock
1 : $16.16000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC20V900mA18 W75mW (Max)EitherHousehold Appliances, ITE (Commercial), MedicalLevel VI, CoC Tier 2-10°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)59" (1.50m)IEC 320-C183.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
TR9WC2400T00-IMR6B
TR9WC2400T00-IMR6B
AC/DC DESKTOP ADAPTER 7.5V 18W
GlobTek, Inc.
46
In Stock
1 : $16.47000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC7.5V2.4A18 W75mW (Max)EitherHousehold Appliances, ITE (Commercial), MedicalLevel VI, CoC Tier 2-10°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)47.2" (1.20m)IEC 320-C183.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
TR9WX375T00-IMR6B
TR9WX375T00-IMR6B
AC/DC DESKTOP ADAPTER 48V 18W
GlobTek, Inc.
59
In Stock
1 : $16.02000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC48V375mA18 W75mW (Max)EitherHousehold Appliances, ITE (Commercial), MedicalLevel VI, CoC Tier 2-10°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)59" (1.50m)IEC 320-C183.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
TR9WZ940T00-IMR6B
TR9WZ940T00-IMR6B
AC/DC DESKTOP ADAPTER 19V 18W
GlobTek, Inc.
55
In Stock
1 : $16.16000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC19V940mA18 W75mW (Max)EitherHousehold Appliances, ITE (Commercial), MedicalLevel VI, CoC Tier 2-10°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)59" (1.50m)IEC 320-C183.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
TR9WH1000T00-IMR6B
TR9WH1000T00-IMR6B
AC/DC DESKTOP ADAPTER 18V 18W
GlobTek, Inc.
51
In Stock
1 : $16.16000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC18V1A18 W75mW (Max)EitherHousehold Appliances, ITE (Commercial), MedicalLevel VI, CoC Tier 2-10°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)59" (1.50m)IEC 320-C183.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
TR9WA3000T00-IMR6B
TR9WA3000T00-IMR6B
AC/DC DESKTOP ADAPTER 5V 15W
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $16.93000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC5V3A15 W75mW (Max)EitherHousehold Appliances, ITE (Commercial), MedicalLevel VI, CoC Tier 2-10°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)47.2" (1.20m)IEC 320-C183.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
TR9WR600T00-IMR6B
TR9WR600T00-IMR6B
AC/DC DESKTOP ADAPTER 30V 18W
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $16.33000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC30V600mA18 W75mW (Max)EitherHousehold Appliances, ITE (Commercial), MedicalLevel VI, CoC Tier 2-10°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)59" (1.50m)IEC 320-C183.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
TR9WB3000T00-IMR6B
TR9WB3000T00-IMR6B
AC/DC DESKTOP ADAPTER 5.95V 18W
GlobTek, Inc.
18
In Stock
1 : $16.02000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC5.95V3A18 W75mW (Max)EitherHousehold Appliances, ITE (Commercial), MedicalLevel VI, CoC Tier 2-10°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)47.2" (1.20m)IEC 320-C183.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
TR9WG1200T00-IMR6B
TR9WG1200T00-IMR6B
AC/DC DESKTOP ADAPTER 15V 18W
GlobTek, Inc.
12
In Stock
1 : $16.02000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC15V1.2A18 W75mW (Max)EitherHousehold Appliances, ITE (Commercial), MedicalLevel VI, CoC Tier 2-10°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)59" (1.50m)IEC 320-C183.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm)CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
Showing
of 12

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.