AC DC Desktop, Wall Power Adapters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
SDI18-U Series
AC/DC DESKTOP ADAPTER 5V 15W
Bel Power Solutions
34
In Stock
1,590
Marketplace
1 : $27.29000
Box
4 : $21.69000
Tray
Tariff may apply if shipping to the United States
Tray
Box
Active
North America
Desktop (Class I)
Cord
90 ~ 264 VAC
5V
3A
15 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
IEC 320-C14
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
SDI18-UD Series
AC/DC DESKTOP ADAPTER 5V 15W
Bel Power Solutions
188
In Stock
266
Marketplace
1 : $24.90000
Box
4 : $19.63000
Bulk
Tariff may apply if shipping to the United States
Bulk
Box
Active
North America
Desktop (Class II)
Cord
90 ~ 264 VAC
5V
3A
15 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
IEC 320-C8
3.48" L x 1.97" W x 1.34" H (88.5mm x 50.0mm x 34.0mm)
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Showing
of 2

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.