AC DC Desktop, Wall Power Adapters

Results: 12
Manufacturer
Astrodyne TDIGlobTek, Inc.Inventus PowerNTE Electronics, IncNTE Electronics, IncSL POWER / Advanced EnergyTriad Magnetics
Series
-EWS30 (30W)FWE030 (30W)GT-86181-1818 -W2IPD30 (30W)ME30 (30W)TE30 (30W)WSU
Packaging
BagBoxBulk
Product Status
ActiveObsolete
Form
Desktop (Class I)Desktop (Class II)Wall Mount (Class II)
Input Type
Cord (Sold Separately)CordFixed BladeFixed Blade, Multi-Blade (Sold Separately)
Voltage - Input
85 ~ 264 VAC90 ~ 264 VAC
Current - Output (Max)
450mA500mA660mA1A1.67A1.7A
Power (Watts)
8.1 W9 W12 W18 W30 W31 W
No Load Power Consumption
75mW (Max)100mW (Max)300mW (Max)-
Applications
ITE (Commercial)Medical
Efficiency
-Level VLevel VILevel VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C-20°C ~ 50°C0°C ~ 40°C0°C ~ 60°C0°C ~ 70°C-
Output Connector
Barrel Jack, 2.5mm I.D. x 5.5mm O.D.Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D.
Cord Length
48" (1.22m)57" (1.45m)59" (1.50m)72" (1.83m)-
Input Connector
IEC 320-C6IEC 320-C8NEMA 1-15PNEMA 1-15P, Multi-Blade (Sold Separately)
Size / Dimension
2.36" L x 1.69" W x 1.22" H (60.0mm x 43.0mm x 31.0mm)2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm)2.89" L x 1.38" W x 1.81" H (73.5mm x 35.0mm x 46.0mm)3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)3.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm)3.70" L x 1.84" W x 1.63" H (94.0mm x 46.7mm x 41.4mm)3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)-
Approval Agency
CB, CE, DEMKO, ULCB, CE, FCC, TUVCB, CE, cTUVusCB, cULus, EAC, LPS, PSE, UKRSepro, VCCICECE, cTUVuscETLuscURus
Standard Number
60601-160950-1
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Search Entry
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
WR9HH1000LCP-F(R6B)
WR9HH1000LCP-F(R6B)
AC/DC WALL MOUNT ADAPTER 18V 18W
GlobTek, Inc.
2,890
In Stock
1 : $9.12000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V1A18 W75mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm59" (1.50m)NEMA 1-15P2.89" L x 1.38" W x 1.81" H (73.5mm x 35.0mm x 46.0mm)CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI60950-1
57-18D-500-5
57-18D-500-5
AC/DC WALL MOUNT ADAPTER 18V 9W
NTE Electronics, Inc
420
Marketplace
1 : $13.35000
Bag
-
Bag
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V500mA9 W-Positive CenterITE (Commercial)--Barrel Plug, 2.5mm I.D. x 5.5mm O.D.-NEMA 1-15P-cURus-
57-18D-500-2
57-18D-500-2
AC/DC WALL MOUNT ADAPTER 18V 9W
NTE Electronics, Inc
157
Marketplace
1 : $13.35000
Bag
-
Bag
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V500mA9 W-Positive CenterITE (Commercial)--Barrel Jack, 2.5mm I.D. x 5.5mm O.D.-NEMA 1-15P-cURus-
WSUxxx Series
WSU180-1000-13
AC/DC WALL MOUNT ADAPTER 18V 18W
Triad Magnetics
15
In Stock
1 : $10.59000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V1A18 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)NEMA 1-15P3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)cETLus-
WSUxxx Series
WSU180-0660-13
AC/DC WALL MOUNT ADAPTER 18V 12W
Triad Magnetics
27
In Stock
1 : $8.17000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V660mA12 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)NEMA 1-15P2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm)cETLus-
IPDx0
IPD3018-760
AC/DC DESKTOP ADAPTER 18V 30W
Inventus Power
85
In Stock
1 : $22.76000
Box
Box
ActiveNorth AmericaDesktop (Class I)Cord (Sold Separately)85 ~ 264 VAC18V1.7A30 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm48" (1.22m)IEC 320-C63.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm)CE, cTUVus-
TEx0 Series (B,C Suffix)
TE30A1803B01
AC/DC WALL MOUNT ADAPTER 18V 30W
SL POWER / Advanced Energy
0
In Stock
88
Marketplace
Check Lead Time
4 : $22.96000
Bulk
250 : $21.33160
Box
Bulk
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade, Multi-Blade (Sold Separately)90 ~ 264 VAC18V1.67A30 W100mW (Max)Positive CenterITE (Commercial)Level VI-20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm57" (1.45m)NEMA 1-15P, Multi-Blade (Sold Separately)3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)CB, CE, DEMKO, UL-
FWE030018A-10B
FWE030018A-10B
AC/DC DESKTOP ADAPTER 18V 31W
Inventus Power
11
In Stock
1 : $24.54000
Box
Box
ObsoleteNorth AmericaDesktop (Class I)Cord85 ~ 264 VAC18V1.7A31 W300mW (Max)Positive CenterITE (Commercial)Level V0°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm48" (1.22m)IEC 320-C63.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm)CB, CE, cTUVus-
ME30_Wall-Mount, Fixed Blade (Multi-Blade SS)
ME30A1803B01
AC/DC WALL MOUNT ADAPTER 18V 30W
SL POWER / Advanced Energy
61
In Stock
1 : $27.10000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade, Multi-Blade (Sold Separately)90 ~ 264 VAC18V1.67A30 W100mW (Max)Positive CenterMedicalLevel VI-20°C ~ 50°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm57" (1.45m)NEMA 1-15P, Multi-Blade (Sold Separately)3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)CE-
EWS30-05-MB2-10N
EWS30-18-MB2-10N
AC/DC WALL MOUNT ADAPTER 18V 30W
Astrodyne TDI
81
Marketplace
5 : $33.66800
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V1.67A30 W100mW (Max)Positive CenterMedicalLevel VI0°C ~ 70°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm48" (1.22m)NEMA 1-15P3.70" L x 1.84" W x 1.63" H (94.0mm x 46.7mm x 41.4mm)CB, CE, FCC, TUV60601-1
WSUxxx Series
WSU180-0450-13
AC/DC WALL MNT ADAPTER 18V 8.1W
Triad Magnetics
15
In Stock
1 : $6.69000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC18V450mA8.1 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)NEMA 1-15P2.36" L x 1.69" W x 1.22" H (60.0mm x 43.0mm x 31.0mm)cETLus-
FWE030018B-10B
FWE030018B-10B
AC/DC DESKTOP ADAPTER 18V 31W
Inventus Power
1
In Stock
1 : $22.98000
Box
Box
ObsoleteNorth AmericaDesktop (Class II)Cord85 ~ 264 VAC18V1.7A31 W300mW (Max)Positive CenterITE (Commercial)Level V0°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm48" (1.22m)IEC 320-C83.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm)CB, CE, cTUVus-
Showing
of 12

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.