AC DC Desktop, Wall Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,099 In Stock | 1 : $4.82000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 264 VAC | 5V | 1A | 5 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | - | 1.63" L x 1.31" W x 0.85" H (41.5mm x 33.4mm x 21.5mm) | cULus, FCC | - | |||
45,743 In Stock | 1 : $5.00000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | -10°C ~ 45°C | USB A Receptacle | - | NEMA 1-15P | - | 2.19" L x 1.32" W x 0.82" H (55.6mm x 33.5mm x 20.8mm) | cULus, PSE | 55032; 60950-1; 62368-1 | |||
13,705 In Stock | 1 : $5.20000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 30mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | - | 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm) | BSMI, cULus, PSE | CNS13438; CNS14336-1; CNS15663; 55022; 60950-1; 62368-1 | |||
3,948 In Stock | 1 : $5.63000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 30mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | - | 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm) | CB, CE, cULus | - | |||
7,548 In Stock | 1 : $6.06000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | Multi-Blade (Sold Separately) | - | 1.26" L x 1.26" W x 1.26" H (32.0mm x 32.0mm x 32.0mm) | CB, CE, cULus, FCC, KC, PSE, RCM, SAA | - | |||
21,018 In Stock | 1 : $6.24000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 600mA | 3 W | 75mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB Micro | 59" (1.50m) | NEMA 1-15P | - | 1.16" L x 2.13" W x 1.49" H (29.5mm x 54.0mm x 37.9mm) | CSA, FCC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
1,858 In Stock | 1 : $6.30000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 264 VAC | 5V | 2.1A | 10 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | - | 1.63" L x 1.31" W x 0.85" H (41.5mm x 33.4mm x 21.5mm) | cULus, FCC | - | |||
5,617 In Stock | 1 : $7.07000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2A | 10 W | 75mW | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | - | 1.85" L x 1.50" W x 0.88" H (47.0mm x 38.0mm x 22.3mm) | cULus | 62368-1 | |||
11,150 In Stock | 1 : $7.45000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB A Receptacle | - | CEE 7/16 | - | 0.89" L x 1.42" W x 2.58" H (22.6mm x 36.0mm x 65.6mm) | CB Scheme, IEC | 60950-1; 62368-1 | |||
3,501 In Stock | 1 : $8.00000 Bulk | - | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5.1V | 3A | 15 W | 75mW (Max) | - | - | - | 0°C ~ 40°C | USB C | 59" (1.50m) | NEMA 1-15P | - | 1.77" L x 1.77" W x 1.06" H (45.0mm x 45.0mm x 27.0mm) | - | - | ||
647 In Stock | 1 : $8.00000 Bulk | - | Bulk | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5.1V | 3A | 15 W | 75mW (Max) | - | - | - | 0°C ~ 40°C | USB C | 59" (1.50m) | KSC 8305 | - | 1.77" L x 1.77" W x 1.77" H (45.0mm x 45.0mm x 45.0mm) | - | - | ||
667 In Stock | 1 : $8.00000 Bulk | - | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 96 ~ 264 VAC | 5.1V | 2.5A | 13 W | 75mW | - | ITE (Commercial) | 80.73% | 0°C ~ 40°C | USB Micro | 59" (1.50m) | NEMA 1-15P | - | 1.89" L x 1.77" W x 1.06" H (48.0mm x 45.0mm x 27.0mm) | - | - | ||
1,509 In Stock | 1 : $8.06000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB Micro | 59" (1.50m) | CEE 7/16 | - | 0.89" L x 1.42" W x 2.58" H (22.6mm x 36.0mm x 65.6mm) | CB Scheme, IEC | 60950-1; 62368-1 | |||
603 In Stock | 1 : $8.28000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB Micro | 59" (1.50m) | NEMA 1-15P | - | 0.89" L x 1.42" W x 1.88" H (22.6mm x 36.0mm x 47.7mm) | CSA, FCC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
2,094 In Stock | 1 : $8.40000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | - | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 50°C | USB A Receptacle | - | Multi-Blade | - | 2.96" L x 1.81" W x 1.25" H (75.3mm x 46.0mm x 31.7mm) | AS/NZS, cULus, IEC | 60950-1 | |||
2,812 In Stock | 1 : $8.42000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2A | 10 W | 75mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | - | 2.67" L x 0.90" W x 1.43" H (67.7mm x 22.8mm x 36.3mm) | cULus, FCC | 62368-1 | |||
5,176 In Stock | 1 : $8.91000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | 30mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB Mini | 59" (1.50m) | Multi-Blade | - | 2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm) | CB, CE, cULus, TUVgs | 60950-1; 62368-1 | |||
720 In Stock | 1 : $9.34000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2.4A | 12 W | - | - | ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | USB A Receptacle | - | Multi-Blade (Sold Separately) | - | 2.37" L x 1.64" W x 0.73" H (60.3mm x 41.8mm x 18.5mm) | CB, CE, C-Tick, cULus, SAA | - | |||
7,758 In Stock | 1 : $9.43000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB A Receptacle | - | Multi-Blade (Sold Separately) | - | 2.98" L x 1.79" W x 1.30" H (75.8mm x 45.5mm x 33.1mm) | AS/NZS, BSMI, CCC, cULus, EAC, IEC, KC, PSB, PSE | CNS13438; CNS14336-1; CNS15663; GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; TP TC004; TP TC020; 55022; 60950-1; 62368-1 | |||
21,821 In Stock | 1 : $9.77000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 1 | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P, Multi-Blade (Sold Separately) | - | 2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm) | CE, cULus | - | |||
7,998 In Stock | 1 : $9.77000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 1 | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P, Multi-Blade (Sold Separately) | - | 2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm) | CE, cULus | - | |||
1,255 In Stock | 1 : $10.84000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2A | 10 W | - | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 50°C | USB C | 60.2" (1.53m) | NEMA 1-15P | - | 2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm) | CB, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, VCCI | 60335-1; 60601-1-11; 60601-1-2; 62368-1 | |||
9,926 In Stock | 1 : $11.01000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 1A | 5 W | 100mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB A Receptacle | - | Multi-Blade | - | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
774 In Stock | 1 : $11.40000 Bulk | - | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5.2V | 2.5A | 13 W | 75mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB A Receptacle | - | Multi-Blade (Sold Separately) | - | 2.80" L x 1.61" W x 1.24" H (71.0mm x 41.0mm x 31.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | ||
8,219 In Stock | 1 : $11.55000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 1 | 0°C ~ 40°C | USB Micro | - | NEMA 1-15P, Multi-Blade (Sold Separately) | - | 2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm) | AS/NZS, cULus, IEC, PSE | CNS13438; CNS14336-1; CNS15663; 55022; 60950-1; 62368-1 |