Showing
1 - 11
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
155
In Stock
1 : $22.97000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V2.1A50 W150mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 2-20°C ~ 70°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm70.9" (1.80m)IEC 320-C144.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm)CE, cULus, FCC, GS, PSE, TUV60950-1; 62368-1
94
In Stock
1 : $22.97000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V4.2A50 W150mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 2-20°C ~ 70°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm28.35" (720mm)IEC 320-C144.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm)CE, cULus, FCC, GS, NEMKO, PSE, TUV-
24
In Stock
1 : $22.97000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC28V1.8A50 W150mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 2-20°C ~ 70°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm70.9" (1.80m)IEC 320-C144.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm)CE, cULus, FCC, GS, PSE, TUV60950-1; 62368-1
45
In Stock
1 : $22.97000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC36V1.4A50 W150mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 2-20°C ~ 70°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm70.9" (1.80m)IEC 320-C144.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm)CE, cULus, FCC, GS, PSE, TUV60950-1; 62368-1
43
In Stock
1 : $22.97000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC19V2.65A50 W150mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 2-20°C ~ 70°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm70.9" (1.80m)IEC 320-C144.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm)CE, cULus, FCC, GS, PSE, TUV60950-1; 62368-1
48
In Stock
1 : $22.97000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC18V2.8A50 W150mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 2-20°C ~ 70°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm70.9" (1.80m)IEC 320-C144.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm)CE, cULus, FCC, GS, PSE, TUV60950-1; 62368-1
44
In Stock
1 : $22.97000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC48V1.05A50 W150mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 2-20°C ~ 70°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm70.9" (1.80m)IEC 320-C144.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm)CE, cULus, FCC, GS, PSE, TUV60950-1; 62368-1
35
In Stock
1 : $22.97000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC18V2.8A50 W150mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 2-20°C ~ 70°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm28.35" (720mm)IEC 320-C144.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm)CE, cULus, FCC, GS, NEMKO, PSE, TUV-
18
In Stock
1 : $22.97000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC48V1.05A50 W150mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 2-20°C ~ 70°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm28.35" (720mm)IEC 320-C144.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm)CE, cULus, FCC, GS, NEMKO, PSE, TUV-
0
In Stock
50 : $20.69860
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC15V3.36A50 W150mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 2-20°C ~ 70°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm28.35" (720mm)IEC 320-C144.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm)CE, cULus, FCC, GS, NEMKO, PSE, TUV-
0
In Stock
50 : $20.69860
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V2.1A50 W150mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 2-20°C ~ 70°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm28.35" (720mm)IEC 320-C144.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm)CE, cULus, FCC, GS, NEMKO, PSE, TUV-
Showing
1 - 11
of 11

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.