AC DC Desktop, Wall Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
433 In Stock | 1 : $14.95000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 2.3A | 21 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | CB, CCC, CE, cULus, cURus, GS, PSE, RCM, TUV | - | |||
413 In Stock | 1 : $14.95000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1A | 24 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | CB, CCC, CE, cULus, cURus, GS, PSE, RCM, TUV | - | |||
481 In Stock | 1 : $14.95000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 48V | 500mA | 24 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | CB, CCC, CE, cULus, cURus, GS, PSE, RCM, TUV | - | |||
0 In Stock 118 Marketplace Check Lead Time | 6 : $12.28000 Bulk 1 : $14.95000 Box | Bulk Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 2A | 24 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | CB, CCC, CE, cULus, cURus, GS, PSE, RCM, TUV | - | |||
0 In Stock Check Lead Time | 250 : $12.12000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 2A | 24 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | Multi-Blade (Included) | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | CB, CCC, CE, cULus, cURus, GS, PSE, RCM, TUV | 60601-1; 60950-1; 62368-1 |