Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
509
In Stock
1 : $18.12000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC36V1A36 W75mW (Max)Positive CenterITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm39.4" (1.00m)Multi-Blade (Sold Separately)3.81" L x 1.30" W x 1.99" H (96.7mm x 33.0mm x 50.5mm)CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV
502
In Stock
1 : $18.12000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC12V3A36 W75mW (Max)Positive CenterITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm39.4" (1.00m)Multi-Blade (Sold Separately)3.81" L x 1.30" W x 1.99" H (96.7mm x 33.0mm x 50.5mm)CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV
428
In Stock
1 : $18.12000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC36V1A36 W75mW (Max)Positive CenterITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm39.4" (1.00m)IEC 320-C84.02" L x 1.97" W x 1.32" H (102.0mm x 50.0mm x 33.5mm)CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV
424
In Stock
1 : $18.12000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC9V3A27 W75mW (Max)Positive CenterITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm39.4" (1.00m)IEC 320-C84.02" L x 1.97" W x 1.32" H (102.0mm x 50.0mm x 33.5mm)CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV
366
In Stock
1 : $18.12000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC24V1.5A36 W75mW (Max)Positive CenterITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm39.4" (1.00m)Multi-Blade (Sold Separately)3.81" L x 1.30" W x 1.99" H (96.7mm x 33.0mm x 50.5mm)CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV
523
In Stock
1 : $18.12000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC9V3A27 W75mW (Max)Positive CenterITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm39.4" (1.00m)Multi-Blade (Sold Separately)3.81" L x 1.30" W x 1.99" H (96.7mm x 33.0mm x 50.5mm)CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV
16
In Stock
1 : $18.12000
Box
Box
ObsoleteInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC12V3A36 W75mW (Max)Positive CenterITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm39.4" (1.00m)IEC 320-C84.02" L x 1.97" W x 1.32" H (102.0mm x 50.0mm x 33.5mm)CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV
0
In Stock
96
Marketplace
5 : $14.88000
Bulk
Bulk
Box
ObsoleteInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC24V1.5A36 W75mW (Max)Positive CenterITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm39.4" (1.00m)IEC 320-C84.02" L x 1.97" W x 1.32" H (102.0mm x 50.0mm x 33.5mm)CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV
Showing
of 8

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.