Showing
1 - 10
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
WR9HA2000CCP-F(R6B)
WR9HA2000CCP-F(R6B)
AC/DC WALL MOUNT ADAPTER 5V 10W
GlobTek, Inc.
308
In Stock
1 : $8.60000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2A10 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 50°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm59" (1.50m)NEMA 1-15P2.72" L x 1.13" W x 1.59" H (69.0mm x 28.8mm x 40.3mm)CB, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI60950-1
AC Power Supply
WR9HD1000CCP-F(R6B)
AC/DC WALL MOUNT ADAPTER 9V 9W
GlobTek, Inc.
1,984
In Stock
1 : $9.63000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC9V1A9 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 50°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm59" (1.50m)NEMA 1-15P2.72" L x 1.13" W x 1.59" H (69.0mm x 28.8mm x 40.3mm)CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI60950-1
WR9HA2000UUSB-F(R6B)
WR9HA2000UUSB-F(R6B)
AC/DC WALL MOUNT ADAPTER 5V 10W
GlobTek, Inc.
766
In Stock
1 : $9.63000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2A10 W75mW (Max)-ITE (Commercial)Level VI0°C ~ 50°CUSB Micro60.2" (1.53m)NEMA 1-15P2.72" L x 1.13" W x 1.59" H (69.0mm x 28.8mm x 40.3mm)CB, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI60950-1
AC Power Supply
WR9HE1000CCP-F(R6B)
AC/DC WALL MOUNT ADAPTER 12V 12W
GlobTek, Inc.
354
In Stock
1 : $9.63000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 50°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm59" (1.50m)NEMA 1-15P2.72" L x 1.13" W x 1.59" H (69.0mm x 28.8mm x 40.3mm)CB, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI60950-1
WR9HD1000LCP-F(R6B)
WR9HD1000LCP-F(R6B)
AC/DC WALL MOUNT ADAPTER 9V 9W
GlobTek, Inc.
187
In Stock
1 : $9.63000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC9V1A9 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 50°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm59" (1.50m)NEMA 1-15P2.72" L x 1.13" W x 1.59" H (69.0mm x 28.8mm x 40.3mm)CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI60950-1
WR9HE1000LCP-F(R6B)
WR9HE1000LCP-F(R6B)
AC/DC WALL MOUNT ADAPTER 12V 12W
GlobTek, Inc.
161
In Stock
1 : $9.63000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 50°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm59" (1.50m)NEMA 1-15P2.72" L x 1.13" W x 1.59" H (69.0mm x 28.8mm x 40.3mm)CB, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI60950-1
WR9HE1000ALTW-F(R6B)
WR9HE1000ALTW-F(R6B)
AC/DC WALL MOUNT ADAPTER 12V 12W
GlobTek, Inc.
1,036
In Stock
1 : $23.38000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V-12 W75mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 50°C--NEMA 1-15P2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm)CB, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI-
WR9HB1680CCP-F(R6B)
WR9HB1680CCP-F(R6B)
AC/DC WALL MNT ADAPTER 5.95V 10W
GlobTek, Inc.
92
In Stock
1 : $9.63000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5.95V1.68A10 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 50°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm59" (1.50m)NEMA 1-15P2.72" L x 1.13" W x 1.59" H (69.0mm x 28.8mm x 40.3mm)CB, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI60950-1
WR9HA2000LCP-F(R6B)
WR9HA2000LCP-F(R6B)
AC/DC WALL MOUNT ADAPTER 5V 10W
GlobTek, Inc.
18
In Stock
1 : $9.63000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2A10 W-Positive CenterITE (Commercial)Level VI0°C ~ 50°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm60.2" (1.53m)NEMA 1-15P2.72" L x 1.13" W x 1.59" H (69.0mm x 28.8mm x 40.3mm)CB, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI60950-1
AC Power Supply
WR9HB1680LCP-F(R6B)
AC/DC WALL MNT ADAPTER 5.95V 10W
GlobTek, Inc.
0
In Stock
1 : $8.75000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5.95V1.68A10 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 50°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm59" (1.50m)NEMA 1-15P2.72" L x 1.13" W x 1.59" H (69.0mm x 28.8mm x 40.3mm)CB, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI60950-1
Showing
1 - 10
of 10

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.