Showing
1 - 10
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
TR9Kx_CCP-N(R6B)
TR9KH2222CCP-N(R6B)
AC/DC DESKTOP ADAPTER 18V 40W
GlobTek, Inc.
286
In Stock
1 : $17.37000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC18V2.22A40 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm48.4" (1.23m)IEC 320-C84.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI60950-1
TR9KZ_LCP-N(R6B)
TR9KZ2105LCP-N(R6B)
AC/DC DESKTOP ADAPTER 19V 40W
GlobTek, Inc.
524
In Stock
1 : $16.57000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC19V2.1A40 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm48.4" (1.23m)IEC 320-C84.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI60950-1
TR9KI1670CCP-N(R6B)
TR9KI1670CCP-N(R6B)
AC/DC DESKTOP ADAPTER 24V 40W
GlobTek, Inc.
104
In Stock
1 : $16.57000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC24V1.66A40 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm48.4" (1.23m)IEC 320-C84.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI60950-1
TR9KI2500LCP-N(R6B)
TR9KI1670LCP-N(R6B)
AC/DC DESKTOP ADAPTER 24V 40W
GlobTek, Inc.
104
In Stock
1 : $16.57000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC24V1.66A40 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm48.4" (1.23m)IEC 320-C84.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI60950-1
TR9Kx_CCP-N(R6B)
TR9KZ2105CCP-N(R6B)
AC/DC DESKTOP ADAPTER 19V 40W
GlobTek, Inc.
45
In Stock
1 : $16.57000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC19V2.1A40 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm48.4" (1.23m)IEC 320-C84.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI60950-1
TR9KE3000LCP-N(R6B)
TR9KE3000LCP-N(R6B)
AC/DC DESKTOP ADAPTER 12V 36W
GlobTek, Inc.
30
In Stock
1 : $16.57000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC12V3A36 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm48.4" (1.23m)IEC 320-C84.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI60950-1
TR9KG2660LCP-N(R6B)
TR9KG2660LCP-N(R6B)
AC/DC DESKTOP ADAPTER 15V 40W
GlobTek, Inc.
29
In Stock
1 : $16.57000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC15V2.66A40 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm47.2" (1.20m)IEC 320-C84.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI60950-1
TR9KZ1263LCP-N(R6B)
TR9KG2660CCP-N(R6B)
AC/DC DESKTOP ADAPTER 15V 40W
GlobTek, Inc.
28
In Stock
1 : $16.57000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC15V2.66A40 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm48.4" (1.23m)IEC 320-C84.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI60950-1
TR9KE3000CCP-N(R6B)
TR9KE3000CCP-N(R6B)
AC/DC DESKTOP ADAPTER 12V 36W
GlobTek, Inc.
89
In Stock
1 : $17.37000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC12V3A36 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm48.4" (1.23m)IEC 320-C84.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI60950-1
TR9KH2222LCP-N(R6B)
TR9KH2222LCP-N(R6B)
AC/DC DESKTOP ADAPTER 18V 40W
GlobTek, Inc.
0
In Stock
1 : $16.57000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC18V2.22A40 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm48.4" (1.23m)IEC 320-C84.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)CB, CE, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI60950-1
Showing
1 - 10
of 10

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.