Showing
1 - 17
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
RR9KI2500LCPCIMR6B
RR9KI2500LCPCIMR6B
AC/DC DSKTP/WALL MT ADPT 24V 60W
GlobTek, Inc.
581
In Stock
1 : $22.82000
Bulk
Bulk
ActiveInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC24V2.5A60 W150mW (Max)Positive CenterHousehold Appliances, ITE (Commercial), MedicalLevel VI-20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm59" (1.50m)IEC 320-C8, Multi-Blade (Sold Separately)4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
RR9K
RR9KG4000T00CIMR6B
AC/DC DSKTP/WALL MT ADPT 15V 60W
GlobTek, Inc.
180
In Stock
1 : $25.10000
Bulk
Bulk
ActiveInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC15V4A60 W150mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI-20°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)47.2" (1.20m)IEC 320-C8, Multi-Blade (Sold Separately)4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
RR9KI2500LCPCIMR6B
RR9KI2500CCPCIMR6B
AC/DC DSKTP/WALL MT ADPT 24V 60W
GlobTek, Inc.
20
In Stock
1 : $22.82000
Bulk
Bulk
ActiveInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC24V2.5A60 W150mW (Max)Positive CenterHousehold Appliances, ITE (Commercial), MedicalLevel VI-20°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm47.2" (1.20m)IEC 320-C8, Multi-Blade (Sold Separately)4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
RR9_IMR6B
RR9KR2000T00CIMR6B
AC/DC DSKTP/WALL MT ADPT 30V 60W
GlobTek, Inc.
16
In Stock
1 : $22.82000
Bulk
Bulk
ActiveInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC30V2A60 W150mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI-20°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)59" (1.50m)IEC 320-C8, Multi-Blade (Sold Separately)4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
RR9_IMR6B
RR9KX1250T00CIMR6B
AC/DC DSKTP/WALL MT ADPT 48V 60W
GlobTek, Inc.
44
In Stock
1 : $22.82000
Bulk
Bulk
ActiveInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC48V1.25A60 W150mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI-20°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)59" (1.50m)IEC 320-C8, Multi-Blade (Sold Separately)4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
RR9KE5000CCPCIMR6B
RR9KE5000CCPCIMR6B
AC/DC DSKTP/WALL MT ADPT 12V 60W
GlobTek, Inc.
7
In Stock
1 : $22.82000
Bulk
Bulk
ActiveInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC12V5A60 W150mW (Max)Positive CenterHousehold Appliances, ITE (Commercial), MedicalLevel VI-20°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm47.2" (1.20m)IEC 320-C8, Multi-Blade (Sold Separately)4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
RR9K
RR9KI2500T00CIMR6B
AC/DC DSKTP/WALL MT ADPT 24V 60W
GlobTek, Inc.
14
In Stock
1 : $20.71000
Bulk
Bulk
ActiveInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC24V2.5A60 W150mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI-20°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)47.2" (1.20m)IEC 320-C8, Multi-Blade (Sold Separately)4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
RR9K
RR9KD6000T00CIMR6B
AC/DC DSKTP/WALL MT ADAPT 9V 54W
GlobTek, Inc.
46
In Stock
1 : $22.82000
Bulk
Bulk
ActiveInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC9V6A54 W150mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI-20°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)47.2" (1.20m)IEC 320-C8, Multi-Blade (Sold Separately)4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
RR9_IMR6B
RR9KZ3157T00CIMR6B
AC/DC DSKTP/WALL MT ADPT 19V 60W
GlobTek, Inc.
46
In Stock
1 : $22.82000
Bulk
Bulk
ActiveInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC19V3.157A60 W150mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI-20°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)47.2" (1.20m)IEC 320-C8, Multi-Blade (Sold Separately)4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
RR9_IMR6B
RR9KB6667T00CIMR6B
ACDC DSKTP/WALL MT ADP 5.95V 40W
GlobTek, Inc.
40
In Stock
1 : $22.82000
Bulk
Bulk
ActiveInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC5.95V6.72A40 W75mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI-20°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)47.2" (1.20m)IEC 320-C8, Multi-Blade (Sold Separately)4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
RR9K
RR9KH3333T00CIMR6B
AC/DC DSKTP/WALL MT ADPT 18V 60W
GlobTek, Inc.
40
In Stock
1 : $22.82000
Bulk
Bulk
ActiveInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC18V3.33A60 W150mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI-20°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)47.2" (1.20m)IEC 320-C8, Multi-Blade (Sold Separately)4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
RR9K
RR9KC6000T00CIMR6B
ACDC DSKTP/WALL MT ADPT 7.5V 45W
GlobTek, Inc.
45
In Stock
1 : $26.24000
Bulk
Bulk
ActiveInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC7.5V6A45 W75mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI-20°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)47.2" (1.20m)IEC 320-C8, Multi-Blade (Sold Separately)4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
RR9KS1111T00CIMR6B
RR9KS1111T00CIMR6B
AC/DC DSKTP/WALL MT ADPT 54V 60W
GlobTek, Inc.
22
In Stock
1 : $26.24000
Bulk
Bulk
ActiveInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC54V1.111A60 W150mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI-20°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)59" (1.50m)IEC 320-C8, Multi-Blade (Sold Separately)4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
RR9KE5000LCPCIMR6B
RR9KE5000LCPCIMR6B
AC/DC DSKTP/WALL MT ADPT 12V 60W
GlobTek, Inc.
69
In Stock
1 : $24.62000
Bulk
Bulk
ActiveInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC12V5A60 W150mW (Max)Positive CenterHousehold Appliances, ITE (Commercial), MedicalLevel VI-20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm47.2" (1.20m)IEC 320-C8, Multi-Blade (Sold Separately)4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
RR9K
RR9KE5000T00CIMR6B
AC/DC DSKTP/WALL MT ADPT 12V 60W
GlobTek, Inc.
0
In Stock
1 : $23.73000
Bulk
Bulk
ActiveInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC12V5A60 W150mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI-20°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)47.2" (1.20m)IEC 320-C8, Multi-Blade (Sold Separately)4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)CB, CCC, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UkrSEPRO, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
RR9xA8000
RR9KA8000LCPIM(R6B)
AC/DC DSKTP/WALL MT ADAPT 5V 40W
GlobTek, Inc.
45
In Stock
1 : $24.71000
Bulk
Bulk
ActiveInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC5V8A40 W75mW (Max)Positive CenterHousehold Appliances, ITE (Commercial), MedicalLevel VI-20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm47.2" (1.20m)IEC 320-C8, Multi-Blade (Sold Separately)4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
RR9xA8000
RR9KA8000CCPIM(R6B)
AC/DC DSKTP/WALL MT ADAPT 5V 40W
GlobTek, Inc.
0
In Stock
1 : $27.62000
Bulk
Bulk
ActiveInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC5V8A40 W75mW (Max)Positive CenterHousehold Appliances, ITE (Commercial), MedicalLevel VI-20°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm47.2" (1.20m)IEC 320-C8, Multi-Blade (Sold Separately)4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Showing
1 - 17
of 17

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.