Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
193
In Stock
1 : $37.54000
Box
Box
ActiveInternationalDesktop (Class II)Fixed Blade90 ~ 264 VAC5V, 9V, 15V, 20V3A60 W150mW (Max)-ITE (Commercial), MedicalLevel VI0°C ~ 40°CUSB C Receptacle-IEC 320-C83.46" L x 2.03" W x 1.10" H (88.0mm x 51.5mm x 28.0mm)CB, CE, cURus, PSE, RCM, TUV, UL, VI60601-1; 62368-1
281
In Stock
1 : $37.54000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC5V, 9V, 15V, 20V3A60 W150mW (Max)-ITE (Commercial), MedicalLevel VI0°C ~ 40°CUSB C Receptacle-IEC 320-C143.46" L x 2.03" W x 1.10" H (88.0mm x 51.5mm x 28.0mm)CB, CE, cURus, PSE, RCM, TUV, UL, VI60601-1; 62368-1
Showing
of 2

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.