Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
TR9CZ3000USBCPPS(R6B)
TR9CZ3000USBCPPS(R6B)
AC/DC DESKTOP ADAPTER 5V-11V 60W
GlobTek, Inc.
14
In Stock
1 : $48.09000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC5V, 5.8V, 9V, 12V, 15V, 20V, 3.6V ~ 11V4.6A, 4.6A, 4.4A, 4A, 3.6A, 3A, 4A60 W75mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 1-10°C ~ 40°CUSB C59" (1.50m)IEC 320-C144.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI60601-1; 60950-1; 62368-1
RR9LZ3000USBCPPS(R6B)
RR9LZ3000USBCPPS(R6B)
AC/DC DSKTP/WALL ADPT 5V-11V 60W
GlobTek, Inc.
20
In Stock
1 : $48.16000
Bulk
Bulk
ActiveInternationalDesktop, Wall Mount (Class I)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC5V, 5.8V, 9V, 12V, 15V, 20V, 3.6V ~ 11V4.6A, 4.6A, 4.4A, 4A, 3.6A, 3A, 4A60 W75mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 1-10°C ~ 40°CUSB C59" (1.50m)IEC 320-C6, Multi-Blade (Sold Separately)4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI60601-1; 60950-1; 62368-1
WR9QZ900USBPPSCIMR6B
WR9QZ900USBPPSCIMR6B
AC/DC WALL MNT ADAPT 5V-21V 18W
GlobTek, Inc.
60
In Stock
1 : $37.31000
Bulk
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC5V, 9V, 12V, 15V, 15.1V, 20V, 5V to 21V3A, 2A, 1.5A, 1.2A, 1.19A, 900mA, 3A18 W75mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 2-10°C ~ 40°CUSB C Receptacle59" (1.50m)Multi-Blade2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)CB, CCC, cETLus, EAC, FCC, LPS, PSE, RCM, Ukraine, VCCI, WEEE60601-1; 60950-1; 62368-1
RR9KZ3000USBCPPS(R6B)
RR9KZ3000USBCPPS(R6B)
ACDC DSKTP/WALL ADP 3.6V-20V 60W
GlobTek, Inc.
0
In Stock
1 : $48.16000
Bulk
Bulk
ActiveInternationalDesktop, Wall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC3.6V ~ 20V3A60 W75mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 1-10°C ~ 40°CUSB C59" (1.50m)IEC 320-C84.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI60601-1; 60950-1; 62368-1
AC/DC DESKTOP ADAPTER 5V-11V 60W
TR9KZ3000USBCPPS(R6B)
AC/DC DESKTOP ADAPTER 5V-11V 60W
GlobTek, Inc.
0
In Stock
1 : $48.16000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC5V, 5.8V, 9V, 12V, 15V, 20V, 3.6V ~ 11V4.6A, 4.6A, 4.4A, 4A, 3.6A, 3A, 4A60 W75mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 1-10°C ~ 40°CUSB C59" (1.50m)IEC 320-C84.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI60601-1; 60950-1; 62368-1
WR9QZ1800USBPPSCIMR6B
WR9QZ1800USBPPSCIMR6B
AC/DC WALL MNT ADAPT 5V-21V 36W
GlobTek, Inc.
0
In Stock
1 : $37.31000
Bulk
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC5V, 9V, 15V, 20V, 5V to 11V, 5V to 16V, 5V to 21V3A, 3A, 2.4A, 1.8A, 3A, 2.2A, 3A36 W75mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 2-10°C ~ 40°CUSB C Receptacle59" (1.50m)Multi-Blade2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)CB, CCC, cETLus, EAC, FCC, LPS, PSE, RCM, Ukraine, VCCI, WEEE60601-1; 60950-1; 62368-1
Showing
1 - 6
of 6

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.