AC DC Desktop, Wall Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Box | Obsolete | North America | Desktop (Class II) | Cord | 85 ~ 264 VAC | 12V | 5A | 60 W | 500mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | IEC 320-C8 | 4.57" L x 1.97" W x 1.22" H (116.0mm x 50.0mm x 31.0mm) | CE, cULus, GS | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Desktop (Class II) | Cord | 85 ~ 264 VAC | 19V | 3.42A | 60 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | IEC 320-C8 | 4.57" L x 1.97" W x 1.22" H (116.0mm x 50.0mm x 31.0mm) | CE, cULus, GS | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Desktop (Class II) | Cord | 85 ~ 264 VAC | 24V | 2.7A | 60 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | IEC 320-C8 | 4.57" L x 1.97" W x 1.22" H (116.0mm x 50.0mm x 31.0mm) | CE, cULus, GS | |||
0 In Stock | Obsolete | Box | Obsolete | International | Desktop (Class II) | Cord (Sold Separately) | 85 ~ 264 VAC | 12V | 5A | 60 W | 500mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | IEC 320-C8 | 4.57" L x 1.97" W x 1.22" H (116.0mm x 50.0mm x 31.0mm) | CE, cULus, GS | |||
0 In Stock | Obsolete | Box | Obsolete | International | Desktop (Class II) | Cord (Sold Separately) | 85 ~ 264 VAC | 19V | 3.42A | 60 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | IEC 320-C8 | 4.57" L x 1.97" W x 1.22" H (116.0mm x 50.0mm x 31.0mm) | CE, cULus, GS | |||
0 In Stock | Obsolete | Box | Obsolete | International | Desktop (Class II) | Cord (Sold Separately) | 85 ~ 264 VAC | 24V | 2.7A | 60 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | IEC 320-C8 | 4.57" L x 1.97" W x 1.22" H (116.0mm x 50.0mm x 31.0mm) | CE, cULus, GS | |||
0 In Stock | Obsolete | Bulk | Obsolete | North America | Desktop (Class I) | Cord | 85 ~ 264 VAC | 12V | 5A | 60 W | 500mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | IEC 320-C14 | 4.57" L x 1.97" W x 1.22" H (116.0mm x 50.0mm x 31.0mm) | CE, cULus, GS | |||
0 In Stock | Obsolete | Bulk | Obsolete | North America | Desktop (Class I) | Cord | 85 ~ 264 VAC | 12V | 5A | 60 W | 500mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | IEC 320-C14 | 4.57" L x 1.97" W x 1.22" H (116.0mm x 50.0mm x 31.0mm) | CE, cULus, GS | |||
0 In Stock | Obsolete | Bulk | Obsolete | North America | Desktop (Class I) | Cord | 85 ~ 264 VAC | 12V | 5A | 60 W | 500mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | IEC 320-C14 | 4.57" L x 1.97" W x 1.22" H (116.0mm x 50.0mm x 31.0mm) | CE, cULus, GS | |||
0 In Stock | Obsolete | Bulk | Obsolete | North America | Desktop (Class I) | Cord | 85 ~ 264 VAC | 19V | 3.42A | 60 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | IEC 320-C14 | 4.57" L x 1.97" W x 1.22" H (116.0mm x 50.0mm x 31.0mm) | CE, cULus, GS | |||
0 In Stock | Obsolete | Bulk | Obsolete | North America | Desktop (Class I) | Cord | 85 ~ 264 VAC | 19V | 3.42A | 60 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | IEC 320-C14 | 4.57" L x 1.97" W x 1.22" H (116.0mm x 50.0mm x 31.0mm) | CE, cULus, GS | |||
0 In Stock | Obsolete | Bulk | Obsolete | North America | Desktop (Class I) | Cord | 85 ~ 264 VAC | 19V | 3.42A | 60 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | IEC 320-C14 | 4.57" L x 1.97" W x 1.22" H (116.0mm x 50.0mm x 31.0mm) | CE, cULus, GS | |||
0 In Stock | Obsolete | Bulk | Obsolete | North America | Desktop (Class I) | Cord | 85 ~ 264 VAC | 24V | 2.7A | 60 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | IEC 320-C14 | 4.57" L x 1.97" W x 1.22" H (116.0mm x 50.0mm x 31.0mm) | CE, cULus, GS | |||
0 In Stock | Obsolete | Bulk | Obsolete | North America | Desktop (Class I) | Cord | 85 ~ 264 VAC | 24V | 2.7A | 60 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | IEC 320-C14 | 4.57" L x 1.97" W x 1.22" H (116.0mm x 50.0mm x 31.0mm) | CE, cULus, GS | |||
0 In Stock | Obsolete | Bulk | Obsolete | North America | Desktop (Class I) | Cord | 85 ~ 264 VAC | 24V | 2.7A | 60 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | IEC 320-C14 | 4.57" L x 1.97" W x 1.22" H (116.0mm x 50.0mm x 31.0mm) | CE, cULus, GS |