AC DC Desktop, Wall Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,336 In Stock | 1 : $6.06000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | Multi-Blade (Sold Separately) | 1.26" L x 1.26" W x 1.26" H (32.0mm x 32.0mm x 32.0mm) | CB, CE, cULus, FCC, KC, PSE, RCM, SAA | |||
2,144 In Stock | 1 : $6.06000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | Multi-Blade (Sold Separately) | 1.26" L x 1.26" W x 1.26" H (32.0mm x 32.0mm x 32.0mm) | CB, CE, cULus, FCC, KC, PSE, RCM, SAA |