Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
AD2412N3L-VI
AD2412N3L-VI
AC/DC DESKTOP ADAPTER 12V 24W
Artesyn Embedded Power
117
In Stock
1 : $19.88000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V2A24 W-Positive CenterITE (Commercial)Level VI-5°C ~ 50°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D.47.2" (1.20m)IEC 320-C144.13" L x 1.89" W x 1.30" H (104.9mm x 48.0mm x 33.0mm)-
AD2412N3L
AD2412N3L
AC/DC DESKTOP ADAPTER 12V 24W
Artesyn Embedded Power
0
In Stock
Obsolete
Bag
ObsoleteInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V2A24 W100mW (Max)Positive CenterITE (Commercial)Level V-5°C ~ 50°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm47.2" (1.20m)IEC 320-C144.13" L x 1.89" W x 1.30" H (105.0mm x 48.0mm x 33.0mm)CB, CE
Showing
1 - 2
of 2

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.