AC DC Desktop, Wall Power Adapters

Results: 16
Manufacturer
ARTESYN / Advanced EnergyGlobTek, Inc.Phihong USAXP Power
Series
-DCH3 (3W)GTM46101-1005-USBPSAA05 (5W)PSAC05R (5W)PSAC05R-L6 (5W)PSM03 (2.75W)VEL05 (5W)VER05 (5W)
Packaging
BoxBulk
Product Status
ActiveObsolete
Region Utilized
AustraliaEuropeInternationalNorth AmericaUnited Kingdom
Input Type
Fixed BladeMulti-Blade (Included)Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC100 ~ 240 VAC
Current - Output (Max)
550mA1A1.2A2A
Power (Watts)
2.8 W5 W6 W10 W
No Load Power Consumption
30mW (Max)75mW75mW (Max)100mW (Max)300mW (Max)-
Applications
Household Appliances, ITE (Commercial), MedicalITE (Commercial)
Efficiency
Level IVLevel VLevel VILevel VI, CoC Tier 2
Operating Temperature
-10°C ~ 50°C0°C ~ 40°C0°C ~ 45°C0°C ~ 50°C0°C ~ 60°C
Cord Length
59" (1.50m)60.2" (1.53m)70.9" (1.80m)-
Input Connector
AS 3112BS 1363CEE 7/16Multi-BladeMulti-Blade (Sold Separately)NEMA 1-15P
Size / Dimension
1.69" L x 0.83" W x 1.55" H (43.0mm x 21.0mm x 39.4mm)2.16" L x 1.45" W x 1.69" H (54.9mm x 37.0mm x 42.9mm)2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm)2.17" L x 0.95" W x 2.13" H (55.1mm x 24.1mm x 54.0mm)2.17" L x 1.95" W x 1.69" H (55.1mm x 49.5mm x 42.9mm)2.28" L x 1.03" W x 1.79" H (58.0mm x 26.1mm x 45.4mm)2.45" L x 1.07" W x 1.79" H (58.0mm x 26.1mm x 45.8mm)2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm)2.80" L x 1.61" W x 1.24" H (71.0mm x 41.0mm x 31.5mm)2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm)2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)-
Approval Agency
2MOPP, BIS, BSMI, CB, CE, cETLus, ETL, IEC, LPS, Morocco, PSE, Ukraine, UKCA, UL, VCCI, WEEE-BSI, CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro, UL, VCCICBCB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, SIQ, UKRSeproCB, CECB, CE, cULus, TUVgsCB, TUVCE, C-Tick, cULus, GSCE, cULus, TUVgscULuscULus, PSE
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-160335-1; 60601-1; 60950-160950-1; 62368-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Search Entry
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Features
Size / Dimension
Approval Agency
Standard Number
PSAC05R-050
PSAC05R-050L6B
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
4,093
In Stock
1 : $8.91000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
1A
5 W
30mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
USB Mini
59" (1.50m)
Multi-Blade
-
2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm)
CB, CE, cULus, TUVgs
60950-1; 62368-1
PSM03A-050(ID)-R
PSM03A-050(ID)-R
AC/DC WALL MOUNT ADAPTER 5V 2.8W
Phihong USA
7,872
In Stock
1 : $4.46000
Box
Box
Obsolete
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
550mA
2.8 W
100mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB Mini
59" (1.50m)
NEMA 1-15P
-
1.69" L x 0.83" W x 1.55" H (43.0mm x 21.0mm x 39.4mm)
cULus
-
VEL05US050-US-MB
VEL05US050-US-MB
AC/DC WALL MOUNT ADAPTER 5V 5W
XP Power
1,153
In Stock
1 : $6.50000
Bulk
Bulk
Obsolete
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
100mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 60°C
USB Mini
59" (1.50m)
NEMA 1-15P
-
2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm)
CB, TUV
62368-1
WR9QA1200MSBNAMEDR6B
WR9QA1200MSBNAMEDR6B
AC/DC WALL MOUNT ADAPTER 5V 6W
GlobTek, Inc.
61
In Stock
1 : $8.41000
Bulk
-
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
1.2A
6 W
75mW (Max)
-
Household Appliances, ITE (Commercial), Medical
Level VI, CoC Tier 2
-10°C ~ 50°C
USB Mini
59" (1.50m)
Multi-Blade (Sold Separately)
-
2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
BSI, CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro, UL, VCCI
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
WR9QA1200MSB-IMR6B
WR9QA1200MSB-IMR6B
AC/DC WALL MNT ADPT 5V 6W
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $8.81000
Bulk
-
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
100 ~ 240 VAC
5V
1.2A
6 W
75mW
-
Household Appliances, ITE (Commercial), Medical
Level VI
-10°C ~ 50°C
USB Mini
60.2" (1.53m)
Multi-Blade (Sold Separately)
IP42
-
2MOPP, BIS, BSMI, CB, CE, cETLus, ETL, IEC, LPS, Morocco, PSE, Ukraine, UKCA, UL, VCCI, WEEE
60335-1; 60601-1; 60950-1
VEL05US050-UK-MB
VEL05US050-UK-MB
AC/DC WALL MOUNT ADAPTER 5V 5W
XP Power
0
In Stock
3,000 : $5.46004
Bulk
Bulk
Obsolete
United Kingdom
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
100mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 60°C
USB Mini
59" (1.50m)
BS 1363
-
2.17" L x 1.95" W x 1.69" H (55.1mm x 49.5mm x 42.9mm)
CB
62368-1
VEL05US050-EU-MB
VEL05US050-EU-MB
AC/DC WALL MOUNT ADAPTER 5V 5W
XP Power
0
In Stock
1 : $6.50000
Bulk
Bulk
Obsolete
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
100mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 60°C
USB Mini
59" (1.50m)
CEE 7/16
-
2.17" L x 0.95" W x 2.13" H (55.1mm x 24.1mm x 54.0mm)
CB
62368-1
VER05US050-MB
VER05US050-MB
AC/DC WALL MOUNT ADAPTER 5V 5W
XP Power
0
In Stock
1 : $8.00000
Bulk
Bulk
Obsolete
International
Wall Mount (Class II)
Multi-Blade (Included)
90 ~ 264 VAC
5V
1A
5 W
100mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 60°C
USB Mini
59" (1.50m)
Multi-Blade
-
2.16" L x 1.45" W x 1.69" H (54.9mm x 37.0mm x 42.9mm)
CB
62368-1
AC/DC WALL MOUNT ADAPTER 5V 10W
WR9QA2000USB1NMEDR6B
AC/DC WALL MOUNT ADAPTER 5V 10W
GlobTek, Inc.
0
In Stock
Check Lead Time
500 : $12.96284
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
2A
10 W
75mW (Max)
-
Household Appliances, ITE (Commercial), Medical
Level VI, CoC Tier 2
0°C ~ 40°C
USB Mini
-
Multi-Blade
-
2.80" L x 1.61" W x 1.24" H (71.0mm x 41.0mm x 31.5mm)
CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro
-
DCH3-050US-0005
DCH3-050US-0001
AC/DC WALL MOUNT ADAPTER 5V 2.8W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Box
Obsolete
North America
Wall Mount (Class II)
Fixed Blade
100 ~ 240 VAC
5V
550mA
2.8 W
-
-
ITE (Commercial)
Level IV
0°C ~ 50°C
USB Mini
59" (1.50m)
NEMA 1-15P
-
2.28" L x 1.03" W x 1.79" H (58.0mm x 26.1mm x 45.4mm)
-
-
PSAC05R-050
PSAC05R-050(MB)
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
0
In Stock
Obsolete
Box
Obsolete
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
1A
5 W
300mW (Max)
-
ITE (Commercial)
Level V
0°C ~ 40°C
USB Mini
59" (1.50m)
Multi-Blade
-
2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm)
CE, cULus, TUVgs
-
PSAA05A-050
PSAA05A-050
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
0
In Stock
Obsolete
Box
Obsolete
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
-
-
ITE (Commercial)
Level V
0°C ~ 50°C
USB Mini
70.9" (1.80m)
NEMA 1-15P
-
2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm)
cULus, PSE
-
PSAA05E-050
PSAA05E-050
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
0
In Stock
Obsolete
Box
Obsolete
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
-
-
ITE (Commercial)
Level V
0°C ~ 50°C
USB Mini
70.9" (1.80m)
CEE 7/16
-
2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm)
CE, C-Tick, cULus, GS
-
PSAA05K
PSAA05K-050
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
0
In Stock
Obsolete
Box
Obsolete
United Kingdom
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
-
-
ITE (Commercial)
Level V
0°C ~ 50°C
USB Mini
70.9" (1.80m)
BS 1363
-
2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm)
CE, C-Tick, cULus, GS
-
PSAA05S
PSAA05S-050
AC/DC WALL MOUNT ADAPTER 5V 5W
Phihong USA
0
In Stock
Obsolete
Box
Obsolete
Australia
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5V
1A
5 W
-
-
ITE (Commercial)
Level V
0°C ~ 50°C
USB Mini
70.9" (1.80m)
AS 3112
-
2.62" L x 1.10" W x 1.54" H (66.5mm x 28.0mm x 39.0mm)
CE, C-Tick, cULus, GS
-
DCH3-Series-EU(0005)
DCH3-050EU-0005
AC/DC WALL MOUNT ADAPTER 5V 2.8W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Europe
Wall Mount (Class II)
Fixed Blade
100 ~ 240 VAC
5V
550mA
2.8 W
-
-
ITE (Commercial)
Level V
0°C ~ 45°C
USB Mini
59" (1.50m)
CEE 7/16
-
2.45" L x 1.07" W x 1.79" H (58.0mm x 26.1mm x 45.8mm)
CB, CE
-
Showing
of 16

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.