AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
455 In Stock | 1 : $17.55000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
1,082 In Stock | 1 : $16.91000 Bulk | Bulk | Active | International | Desktop, Wall Mount (Class II) | Cord, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C8, Multi-Blade (Sold Separately) | 4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
538 In Stock | 1 : $17.55000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
539 In Stock | 1 : $17.55000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | Multi-Blade (Sold Separately) | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
110 In Stock | 1 : $24.87000 Bulk | Bulk | Active | International | Desktop, Wall Mount (Class II) | Cord, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C8, Multi-Blade (Sold Separately) | 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) | BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
41 In Stock | 1 : $45.78000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 7.5A | 90 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C8 | 5.88" L x 2.46" W x 1.32" H (149.4mm x 62.6mm x 33.5mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
48 In Stock | 1 : $16.91000 Bulk | Bulk | Active | International | Desktop, Wall Mount (Class II) | Cord, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C8, Multi-Blade (Sold Separately) | 4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
54 In Stock | 1 : $19.44000 Bulk | Bulk | Active | International | Desktop, Wall Mount (Class II) | Cord (Sold Separately), Multi-Blade (Single Blade Included) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 47.2" (1.20m) | IEC 320-C8, Multi-Blade (Single Blade Included) | 4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm) | CB, CCC, CE, cETLus, EAC, LPS, PSE, S-Mark, UkrSEPRO, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
19 In Stock | 1 : $19.44000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 59" (1.50m) | IEC 320-C8 | 4.13" L x 1.97" W x 1.40" H (105.0mm x 50.0mm x 35.5mm) | CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
81 In Stock | 1 : $23.96000 Bulk | Bulk | Active | International | Desktop, Wall Mount (Class II) | Cord, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 150mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 47.2" (1.20m) | IEC 320-C8, Multi-Blade (Sold Separately) | 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) | CB, CCC, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UkrSEPRO, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
25 In Stock | 1 : $23.04000 Bulk | Bulk | Active | International | Desktop, Wall Mount (Class II) | Cord, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C8, Multi-Blade (Sold Separately) | 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) | BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
19 In Stock | 1 : $45.88000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 7.08A | 85 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C8 | 5.88" L x 2.46" W x 1.32" H (149.4mm x 62.6mm x 33.5mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
0 In Stock | 1 : $17.55000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | NEMA 1-15P | 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
5 In Stock | 1 : $19.37000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C8 | 5.59" L x 2.44" W x 2.36" H (142.0mm x 62.0mm x 60.0mm) | CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
3 In Stock | 1 : $19.60000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C8 | 4.13" L x 1.97" W x 1.40" H (105.0mm x 50.0mm x 35.5mm) | CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
1 In Stock | 1 : $46.15000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 7.5A | 90 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | 0°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C8 | 5.88" L x 2.46" W x 1.32" H (149.4mm x 62.6mm x 33.5mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 |