Showing
of 98
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Features
Size / Dimension
Approval Agency
Standard Number
FSP150-AAAN3
FSP150-AAAN3
AC/DC DESKTOP ADAPTER 24V 150W
FSP Technology Inc.
400
In Stock
1 : $53.91000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V6.25A150 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 70°CPower DIN, 4 Pin70.9" (1.80m)IEC 320-C14-5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm)CB, CE, CCC, cULus, FCC, GS, TUV, VCCI60950-1; 62368-1
GST160A
GST160A24-R7B
AC/DC DESKTOP ADAPTER 24V 160W
MEAN WELL USA Inc.
8,054
In Stock
1 : $59.95000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)85 ~ 264 VAC24V6.67A160 W150mW (Max)-ITE (Commercial)Level VI-30°C ~ 70°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C14-6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm)BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM-
GSM160A
GSM160A24-R7B
AC/DC DESKTOP ADAPTER 24V 160W
MEAN WELL USA Inc.
164
In Stock
1 : $69.27000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)80 ~ 264 VAC24V6.67A160 W150mW (Max)-MedicalLevel VI-30°C ~ 70°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C14-6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm)CB, CE, cURus, TUV-
GST220A
GST220A24-R7B
AC/DC DESKTOP ADAPTER 24V 221W
MEAN WELL USA Inc.
2,793
In Stock
1 : $84.64000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)85 ~ 264 VAC24V9.2A221 W150mW (Max)-ITE (Commercial)Level VI-30°C ~ 70°CPower DIN, 4 Pin39.4" (1.00m)IEC 320-C14-8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm)BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM-
FSP230-AAAN3
FSP230-AAAN3
AC/DC DESKTOP ADAPTER 24V 230W
FSP Technology Inc.
549
In Stock
1 : $85.00000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V9.58A230 W500mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 70°CPower DIN, 4 Pin59" (1.50m)IEC 320-C14-6.97" L x 3.37" W x 1.27" H (177.0mm x 85.6mm x 32.2mm)CB, CE, CCC, cULus, FCC, GS, TUV, VCCI60950-1; 62368-1
MDS-150AAS19 BA
MDS-150AAS24 BA
AC/DC DESKTOP ADAPTER 24V 150W
Delta Electronics
2,752
In Stock
1 : $85.05000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V6.25A150 W500mW (Max)-ITE (Commercial), MedicalLevel VI0°C ~ 40°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C14-6.69" L x 3.35" W x 1.57" H (170.0mm x 85.0mm x 40.0mm)CB Scheme, CE, EN, UL50581; 55011; 55032; 60601-1; 60950-1
GSM220A
GSM220A24-R7B
AC/DC DESKTOP ADAPTER 24V 221W
MEAN WELL USA Inc.
682
In Stock
1 : $91.13000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)80 ~ 264 VAC24V9.2A221 W150mW (Max)-MedicalLevel VI-30°C ~ 70°CPower DIN, 4 Pin39.4" (1.00m)IEC 320-C14-8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm)CB, CE, cRUus, TUV-
SDI200-U Series
SDI200-24-U-P51
AC/DC DESKTOP ADAPTER 24V 199W
CUI Inc.
286
In Stock
1 : $93.93000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V8.3A199 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CPower DIN, 4 Pin59" (1.50m)IEC 320-C14-7.21" L x 3.19" W x 1.67" H (183.2mm x 81.0mm x 42.3mm)CB Scheme, CSA, EN, FCC, IEC, PSE, ULC22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
KTPS200
KTPS200-24083-VI
AC/DC DESKTOP ADAPTER 24V 200W
Kaga Electronics USA
328
In Stock
1 : $100.07000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VAC24V8.3A200 W--ITE (Commercial)Level VI0°C ~ 40°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C14-7.20" L x 3.19" W x 1.67" H (183.0mm x 81.0mm x 42.3mm)IEC60950-1
GST280A
GST280A24-C6P
AC/DC DESKTOP ADAPTER 24V 280W
MEAN WELL USA Inc.
490
In Stock
1 : $100.44000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)85 ~ 264 VAC24V11.67A280 W500mW (Max)-ITE (Commercial)Level VI-30°C ~ 70°CRectangular, 6 Position39.4" (1.00m)IEC 320-C14-8.66" L x 3.74" W x 1.81" H (220.0mm x 95.0mm x 46.0mm)BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM-
MWA220-8PIN-SERIES
MWA220024A-12A
AC/DC DESKTOP ADAPTER 24V 221W
Inventus Power
164
In Stock
1 : $112.51000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)85 ~ 264 VAC24V9.2A221 W500mW (Max)-MedicalLevel V0°C ~ 60°CDIN, 8 Pin72" (1.83m)IEC 320-C14-8.20" L x 2.90" W x 1.60" H (208.0mm x 73.0mm x 39.0mm)CB, CE, cTUVus-
DT100/150 D-Series
DT150PW240D
AC/DC DESKTOP ADAPTER 24V 150W
TDK-Lambda Americas Inc
246
In Stock
1 : $120.64000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V6.25A150 W--ITE (Commercial)Level VI0°C ~ 60°CPower DIN, 4 Pin41.34" (1.05m)IEC 320-C14-6.70" L x 3.35" W x 1.73" H (170.0mm x 85.0mm x 44.0mm)--
PPL300U-240
PPL300U-240
AC/DC DESKTOP ADAPTER 24V 300W
Phihong USA
679
In Stock
1 : $129.13000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V12.5A300 W500mW (Max)-ITE (Commercial)Level VI0°C ~ 40°CRectangular, 6 Position47.2" (1.20m)IEC 320-C14-10.00" L x 4.57" W x 1.85" H (254.0mm x 116.0mm x 47.0mm)cULus, IEC62368-1
122
In Stock
1 : $179.98000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V10A240 W210mW (Max)-ITE (Commercial)Level VI-20°C ~ 70°CRectangular, 6 Position39.4" (1.00m)IEC 320-C14-8.43" L x 4.25" W x 1.85" H (214.0mm x 108.0mm x 47.0mm)CE-
DTM300-D
DTM300PW240D2
AC/DC DESKTOP ADAPTER 24V 300W
TDK-Lambda Americas Inc
363
In Stock
1 : $305.86000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC24V12.5A300 W500mW (Max)-ITE (Commercial), MedicalLevel VI-30°C ~ 60°CDIN, 10 Pin31.5" (0.8m)IEC 320-C18-8.74" L x 4.41" W x 1.77" H (222.0mm x 112.0mm x 45.0mm)CE-
DTM300-D
DTM300PW240D1
AC/DC DESKTOP ADAPTER 24V 300W
TDK-Lambda Americas Inc
285
In Stock
1 : $305.86000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V12.5A300 W500mW (Max)-ITE (Commercial), MedicalLevel VI-30°C ~ 60°CDIN, 10 Pin31.5" (0.8m)IEC 320-C14-8.74" L x 4.41" W x 1.77" H (222.0mm x 112.0mm x 45.0mm)CE-
GSM220B
GSM220B24-R7B
AC/DC DESKTOP ADAPTER 24V 221W
MEAN WELL USA Inc.
222
In Stock
1 : $85.37000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)80 ~ 264 VAC24V9.2A221 W150mW (Max)-MedicalLevel VI-30°C ~ 70°CPower DIN, 4 Pin39.4" (1.00m)IEC 320-C8-8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm)CB, CE, cRUus, TUV-
SDI160-U
SDI160-24-U-P51
AC/DC DESKTOP ADAPTER 24V 158W
CUI Inc.
870
In Stock
1 : $86.73000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VAC24V6.6A158 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CPower DIN, 4 Pin59" (1.50m)IEC 320-C14-6.90" L x 2.91" W x 1.65" H (175.2mm x 74.0mm x 42.0mm)CE, cULus, cUL, FCC, UL62368-1
PEAD250-web
PEAD250B-14
AC/DC DESKTOP ADAPTER 24V 250W
TT Electronics/Power Partners Inc.
57
In Stock
1 : $94.88000
Bag
Bag
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V10.41A250 W210mW-ITE (Commercial)Level VI0°C ~ 60°CRectangular, 6 Position47" (1.20m)IEC 320-C14-7.20" L x 3.30" W x 1.80" H (182.9mm x 83.8mm x 45.7mm)CB, CCC, CE, cULus, FCC, TUV60950-1
ALM200C2-Series
ALM200PS24
AC/DC DESKTOP ADAPTER 24V 202W
XP Power
131
In Stock
1 : $100.06000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)80 ~ 264 VAC24V8.4A202 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CRectangular, 4 Position35.4" (0.9m)IEC 320-C14-8.23" L x 3.23" W x 1.69" H (209.0mm x 82.0mm x 43.0mm)CB, CCC, CSA, PSE, RCM, TUV62368-1
ALM200C2-Series
ALM200PS24C2-8
AC/DC DESKTOP ADAPTER 24V 202W
XP Power
28
In Stock
1 : $100.06000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)80 ~ 264 VAC24V8.4A202 W150mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CRectangular, 4 Position35.4" (0.9m)IEC 320-C8-8.23" L x 3.23" W x 1.69" H (209.0mm x 82.0mm x 43.0mm)CB, CCC, CE, CSA, PSE, RCM, TUV60601-1; 62368-1
PPL250U-120L6
PPL250U-240L6
AC/DC DESKTOP ADAPTER 24V 250W
Phihong USA
47
In Stock
1 : $100.80000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V10.4A250 W164mW-ITE (Commercial)Level VI0°C ~ 40°CRectangular, 6 Position47.2" (1.20m)IEC 320-C14-8.03" L x 3.70" W x 1.71" H (204.0mm x 94.0mm x 43.4mm)CE, cULus62368-1
MWA180024A-12A
MWA180024A-12A
AC/DC DESKTOP ADAPTER 24V 180W
Inventus Power
67
In Stock
1 : $110.38000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)85 ~ 264 VAC24V7.5A180 W500mW (Max)-MedicalLevel V0°C ~ 60°CDIN, 8 Pin72" (1.83m)IEC 320-C14-8.20" L x 2.90" W x 1.60" H (208.0mm x 73.0mm x 39.0mm)CB, CE, cTUVus-
L6R250D
L6R250D-240
AC/DC DESKTOP ADAPTER 24V 250W
Tri-Mag, LLC
58
In Stock
1 : $114.86000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V10.42A250 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CRectangular, 6 Position59" (1.50m)IEC 320-C14-8.03" L x 3.70" W x 1.71" H (204.0mm x 94.0mm x 43.6mm)CE, cULus, EN, FCC, TUV62368-1
112
In Stock
1 : $129.78000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VAC24V6.25A150 W150mW (Max)-MedicalLevel VI, CoC Tier 2-20°C ~ 50°CRectangular, 6 Position-IEC 320-C14-6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm)CE-
Showing
of 98

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.