Showing
1 - 25
of 2,456
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
291
In Stock
1 : $32.98000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC5V, 9V, 15V, 20V3A60 W150mW (Max)-ITE (Commercial), MedicalLevel VI0°C ~ 40°CUSB C Receptacle-IEC 320-C143.46" L x 2.03" W x 1.10" H (88.0mm x 51.5mm x 28.0mm)CB, CE, cURus, PSE, RCM, TUV, UL, VI60601-1; 62368-1
6,790
In Stock
1 : $21.43000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade, Multi-Blade (Sold Separately)90 ~ 264 VAC5V2A10 W100mW (Max)Positive CenterMedicalLevel VI-20°C ~ 50°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P, Multi-Blade (Sold Separately)3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm)CE, cURus, DEMKO-
81
In Stock
1 : $23.24000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade, Multi-Blade (Sold Separately)90 ~ 264 VAC24V1.33A32 W100mW (Max)Positive CenterITE (Commercial)Level VI-20°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm4.7' (1.45m)NEMA 1-15P, Multi-Blade (Sold Separately)3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)CB, CE, DEMKO, UL-
1,461
In Stock
1 : $37.14000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC12V5A60 W210mW (Max)Positive CenterMedicalLevel VI-20°C ~ 50°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm45.3" (1.15m)IEC 320-C84.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm)CE, cURus-
5
In Stock
1 : $115.81000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VAC12V12.5A150 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 2-20°C ~ 70°CRectangular, 6 Position-IEC 320-C146.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm)CE, cULus, D-Mark-
410
In Stock
1 : $39.50000
Box
Box
ActiveInternationalDesktop (Class I), Desktop (Class II)Cord (Sold Separately)90 ~ 264 VAC19V4.7A89 W--ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm39.4" (1.00m)IEC 320-C6, IEC 320-C14, IEC 320-C185.75" L x 2.34" W x 1.42" H (146.0mm x 59.5mm x 36.0mm)CB, CCC, CE, CSA, cULus, cURus, GS, KC, TUV, UL60601-1; 62368-1
594
In Stock
1 : $37.14000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V5A60 W210mW (Max)Positive CenterMedicalLevel VI-20°C ~ 50°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm45.3" (1.15m)IEC 320-C144.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm)CE, cURus-
136
In Stock
1 : $19.86000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade, Multi-Blade (Sold Separately)90 ~ 264 VAC12V1.5A18 W100mW (Max)Positive CenterITE (Commercial)Level VI-20°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P, Multi-Blade (Sold Separately)3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm)CB, CE, DEMKO, UL-
244
In Stock
1 : $37.14000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC15V4A60 W210mW (Max)Positive CenterMedicalLevel VI-20°C ~ 50°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm45.3" (1.15m)IEC 320-C84.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm)CE, cURus-
25
In Stock
1 : $17.75000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC5V3A15 W100mW (Max)Positive CenterITE (Commercial)Level VI-20°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm4.7' (1.45m)IEC 320-C143.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm)CB, CE, CSA, UL-
843
In Stock
1 : $17.75000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V830mA20 W100mW (Max)Positive CenterITE (Commercial)Level VI-20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)IEC 320-C143.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm)CB, CE, CSA, UL-
469
In Stock
1 : $20.70000
Box
Box
ActiveInternationalDesktop (Class I), Desktop (Class II)Cord (Sold Separately)90 ~ 264 VAC24V2.7A65 W--ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)IEC 320-C6, IEC 320-C14, IEC 320-C184.92" L x 2.44" W x 1.34" H (125.0mm x 62.0mm x 34.0mm)CB, CCC, CE, CSA, cULus, cURus, GS, KC, TUV, UL60601-1; 62368-1
713
In Stock
1 : $20.70000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC24V2.7A65 W--ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)IEC 320-C84.92" L x 2.44" W x 1.34" H (125.0mm x 62.0mm x 34.0mm)CB, CCC, CE, CSA, cULus, cURus, GS, KC, TUV, UL60601-1; 62368-1
2,290
In Stock
1 : $17.75000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC9V2A18 W100mW (Max)Positive CenterITE (Commercial)Level VI-20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)IEC 320-C143.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm)CB, CE, CSA, UL-
482
In Stock
1 : $20.70000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC12V5.4A65 W--ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)IEC 320-C84.92" L x 2.44" W x 1.34" H (125.0mm x 62.0mm x 34.0mm)CB, CCC, CE, CSA, cULus, cURus, GS, KC, TUV, UL60601-1; 62368-1
98
In Stock
1 : $102.20000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC15V9.67A145 W150mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 2-20°C ~ 50°CRectangular, 6 Position45.9" (1.17m)IEC 320-C146.46" L x 2.83" W x 1.46" H (164.1mm x 71.9mm x 37.1mm)CE, cULus, UL60601-1; 62368-1
513
In Stock
1 : $20.70000
Box
Box
ActiveInternationalDesktop (Class I), Desktop (Class II)Cord (Sold Separately)90 ~ 264 VAC12V5.4A65 W--ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)IEC 320-C6, IEC 320-C14, IEC 320-C184.92" L x 2.44" W x 1.34" H (125.0mm x 62.0mm x 34.0mm)CB, CCC, CE, CSA, cULus, cURus, GS, KC, TUV, UL60601-1; 62368-1
391
In Stock
1 : $16.62000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC5V2A10 W100mW (Max)Positive CenterITE (Commercial)Level VI-20°C ~ 50°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)IEC 320-C143.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm)CB, CE, DEMKO, UL-
216
In Stock
1 : $37.14000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC15V4A60 W210mW (Max)Positive CenterMedicalLevel VI-20°C ~ 50°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm45.3" (1.15m)IEC 320-C144.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm)CE, cURus-
65
In Stock
1 : $23.24000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade, Multi-Blade (Sold Separately)90 ~ 264 VAC15V2A30 W100mW (Max)Positive CenterITE (Commercial)Level VI-20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm4.7' (1.45m)NEMA 1-15P, Multi-Blade (Sold Separately)3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)CB, CE, DEMKO, UL-
224
In Stock
1 : $23.24000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade, Multi-Blade (Sold Separately)90 ~ 264 VAC12V2.5A30 W100mW (Max)Positive CenterITE (Commercial)Level VI-20°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm4.7' (1.45m)NEMA 1-15P, Multi-Blade (Sold Separately)3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)CB, CE, DEMKO, UL-
220
In Stock
1 : $38.57000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC5V7A35 W210mW (Max)-MedicalLevel VI-20°C ~ 50°CRectangular, 6 Position45.3" (1.15m)IEC 320-C144.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm)CE, cURus-
394
In Stock
1 : $15.89000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC12V4A48 W-Positive CenterITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)IEC 320-C84.80" L x 2.01" W x 1.24" H (122.0mm x 51.0mm x 31.5mm)CB, CCC, CE, CSA, cULus, cURus, GS, KC, TUV, UL60601-1; 62368-1
58
In Stock
1 : $166.32000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V10A240 W210mW (Max)-ITE (Commercial)Level VI-20°C ~ 70°CRectangular, 6 Position39.4" (1.00m)IEC 320-C148.43" L x 4.25" W x 1.85" H (214.0mm x 108.0mm x 47.0mm)CE-
990
In Stock
1 : $19.93000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC5V3A15 W100mW (Max)Positive CenterMedicalLevel VI-20°C ~ 50°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)IEC 320-C143.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm)CE-
Showing
1 - 25
of 2,456

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.