AC DC Desktop, Wall Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 Marketplace | 1 : $81.00000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.71A | 65 W | 150mW (Max) | Positive Center | Medical | Level VI, CoC Tier 2 | -20°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C14 | - | 5.20" L x 2.72" W x 1.57" H (132.0mm x 69.0mm x 40.0mm) | CE, FCC | 60601-1 | |||
550 Marketplace | 1 : $30.33000 Case | - | Case | Active | International | Desktop (Class I) | Cord (Included) | 100 ~ 240 VAC | 24V | 5A | 120 W | 850mW | Positive Center | ITE (Commercial) | 91% | -20°C ~ 50°C | - | - | IEC 320-C14 | - | 6.75" L x 2.83" W x 1.30" H (171.5mm x 72.0mm x 33.1mm) | CB, CE, cULus, UL | 60950-1 | ||
19 In Stock | 1 : $159.00000 Box | Box | Active | International | Desktop (Class I) | Cord | 85 ~ 264 VAC | 48V | 4.2A | 202 W | - | - | Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47" (1.20m) | IEC 320-C14 | IP22 | 6.56" L x 2.13" W x 1.30" H (166.6mm x 54.1mm x 33.0mm) | CB, CCC, CE, CSA, TUV, UKCA, UL | 60601-1 | |||
31 In Stock | 1 : $159.00000 Box | Box | Active | International | Desktop (Class II) | Cord | 85 ~ 264 VAC | 24V | 8.3A | 199 W | - | - | Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47" (1.20m) | IEC 320-C18 | IP22 | 6.56" L x 2.13" W x 1.30" H (166.6mm x 54.1mm x 33.0mm) | CB, CCC, CE, CSA, TUV, UKCA, UL | 60601-1 | |||
6 In Stock | 1 : $159.00000 Box | Box | Active | International | Desktop (Class I) | Cord | 85 ~ 264 VAC | 19V | 10.6A | 201 W | - | - | Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47" (1.20m) | IEC 320-C14 | IP22 | 6.56" L x 2.13" W x 1.30" H (166.6mm x 54.1mm x 33.0mm) | CB, CCC, CE, CSA, TUV, UKCA, UL | 60601-1 | |||
6 In Stock | 1 : $159.00000 Box | Box | Active | International | Desktop (Class II) | Cord | 85 ~ 264 VAC | 19V | 10.6A | 201 W | - | - | Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47" (1.20m) | IEC 320-C18 | IP22 | 6.56" L x 2.13" W x 1.30" H (166.6mm x 54.1mm x 33.0mm) | CB, CCC, CE, CSA, TUV, UKCA, UL | 60601-1 | |||
23 In Stock | 1 : $159.00000 Box | Box | Active | International | Desktop (Class II) | Cord | 85 ~ 264 VAC | 48V | 4.2A | 202 W | - | - | Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47" (1.20m) | IEC 320-C18 | IP22 | 6.56" L x 2.13" W x 1.30" H (166.6mm x 54.1mm x 33.0mm) | CB, CCC, CE, CSA, TUV, UKCA, UL | 60601-1 | |||
484 In Stock | 1 : $49.05000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.875A | 90 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | - | 5.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm) | CB | 62368-1 | |||
1,562 In Stock | 1 : $49.05000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3.75A | 90 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | - | 5.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm) | CB | 62368-1 | |||
825 In Stock | 1 : $49.05000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 7.5A | 90 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | - | 5.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm) | CB | 62368-1 | |||
2,779 In Stock | 1 : $69.61000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 10A | 120 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | - | 6.61" L x 2.80" W x 1.48" H (168.0mm x 71.0mm x 37.2mm) | CB, CCC, UL, GS | 62368-1 | |||
608 In Stock | 1 : $69.61000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 6.32A | 120 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | - | 6.61" L x 2.80" W x 1.48" H (168.0mm x 71.0mm x 37.2mm) | CB, CCC, UL, GS | 62368-1 | |||
663 In Stock | 1 : $69.61000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 5A | 120 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | - | 6.61" L x 2.80" W x 1.48" H (168.0mm x 71.0mm x 37.2mm) | CB, CCC, UL, GS | 62368-1 | |||
631 In Stock | 1 : $77.83000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 80 ~ 264 VAC | 24V | 5A | 120 W | 150mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 35.4" (0.9m) | IEC 320-C8 | - | 6.73" L x 2.67" W x 1.49" H (171.0mm x 68.0mm x 38.0mm) | CB, CCC, CE, CSA, KC, PSE, TUV, UL | 60601-1; 62368-1 | |||
7 In Stock | 1 : $77.83000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 80 ~ 264 VAC | 19V | 6.32A | 120 W | 150mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 35.4" (0.9m) | IEC 320-C8 | - | 6.73" L x 2.67" W x 1.49" H (171.0mm x 68.0mm x 38.0mm) | CB, CCC, CE, CSA, KC, PSE, TUV, UL | 60601-1; 62368-1 | |||
34 In Stock | 1 : $83.39000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 24V | 6.2A | 149 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 35.4" (0.9m) | IEC 320-C14 | - | 7.32" L x 2.83" W x 1.49" H (185.9mm x 71.9mm x 37.8mm) | CB, CE, TUV, UL | 62368-1 | |||
10 In Stock | 1 : $83.39000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 80 ~ 264 VAC | 24V | 6.2A | 149 W | 150mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 35.4" (0.9m) | IEC 320-C8 | - | 7.32" L x 2.83" W x 1.49" H (185.9mm x 71.9mm x 37.8mm) | CB, CSA, CCC, KC, PSE, RCM, TUV, UL | 60601-1; 60950-1; 62368-1 | |||
7 In Stock | 1 : $83.39000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 80 ~ 264 VAC | 19V | 7.9A | 150 W | 150mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 35.4" (0.9m) | IEC 320-C8 | - | 7.32" L x 2.83" W x 1.49" H (185.9mm x 71.9mm x 37.8mm) | CB, CSA, CCC, KC, PSE, RCM, TUV, UL | 60601-1; 60950-1; 62368-1 | |||
40 In Stock | 1 : $77.83000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 80 ~ 264 VAC | 12V | 10A | 120 W | 150mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 35.4" (0.9m) | IEC 320-C8 | - | 6.73" L x 2.67" W x 1.49" H (171.0mm x 68.0mm x 38.0mm) | CB, CCC, CE, CSA, KC, PSE, TUV, UL | 60601-1; 62368-1 | |||
6 In Stock | 1 : $83.39000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 80 ~ 264 VAC | 15V | 10A | 150 W | 150mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 35.4" (0.9m) | IEC 320-C8 | - | 7.32" L x 2.83" W x 1.49" H (185.9mm x 71.9mm x 37.8mm) | CB, CSA, CCC, KC, PSE, RCM, TUV, UL | 60601-1; 60950-1; 62368-1 | |||
46 In Stock | 1 : $185.00000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 24V | 10.4A | 250 W | - | - | Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Rectangular, 6 Position | 47" (1.20m) | IEC 320-C14 | IP22 | 6.80" L x 2.64" W x 1.26" H (172.7mm x 67.1mm x 32.0mm) | CB, CE, CSA, TUV, UKCA, UL | 60601-1 | |||
38 In Stock | 1 : $219.00000 Box | Box | Active | International | Desktop (Class I) | Cord | 85 ~ 264 VAC | 24V | 12.5A | 300 W | - | - | Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Rectangular, 6 Position | 39" (1.00m) | IEC 320-C14 | IP22 | 7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm) | CB, CE, CSA, TUV, UKCA, UL | 60601-1 | |||
44 In Stock | 1 : $83.39000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 12V | 12.5A | 150 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 35.4" (0.9m) | IEC 320-C14 | - | 7.32" L x 2.83" W x 1.49" H (185.9mm x 71.9mm x 37.8mm) | CB, CE, TUV, UL | 62368-1 | |||
1,781 In Stock | 1 : $15.80000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 24V | 750mA | 18 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | Multi-Blade | - | 3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm) | CB | 62368-1 | |||
47 In Stock | 1 : $16.95000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 9V | 2.33A | 21 W | - | Positive Center | ITE (Commercial), Medical | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11mm | - | Multi-Blade (Sold Separately) | IP22 | 3.56" L x 1.32" W x 2.30" H (90.4mm x 33.5mm x 58.4mm) | CB, CE, CSA, UKCA, UL | 60601-1; 62368-1 |