Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
TR9LS1111T00CIMR6B
TR9LS1111T00CIMR6B
AC/DC DESKTOP ADAPTER 54V 60W
GlobTek, Inc.
51
In Stock
1 : $19.73000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC54V1.111A60 W150mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI-20°C ~ 40°CBarrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)59" (1.50m)IEC 320-C64.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
AC/DC DESKTOP ADAPTER 24V 65W
RR9LI2500ML4CIMR6B
AC/DC DESKTOP ADAPTER 24V 65W
GlobTek, Inc.
0
In Stock
60 : $25.21267
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V2.7A65 W150mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI, CoC Tier 2-20°C ~ 40°CRectangular, 4 Position5" (0.13m)IEC 320-C64.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI-
Showing
1 - 2
of 2

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.