Showing
1 - 25
of 319
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
VEL12 Series
VES90PS24
AC/DC DESKTOP ADAPTER 24V 90W
XP Power
1,438
In Stock
1 : $49.05000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V3.75A90 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C145.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm)CB62368-1
VEL12 Series
VES90PS12
AC/DC DESKTOP ADAPTER 12V 90W
XP Power
1,066
In Stock
1 : $49.05000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V7.5A90 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C145.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm)CB62368-1
VEL12 Series
VES90PS48
AC/DC DESKTOP ADAPTER 48V 90W
XP Power
930
In Stock
1 : $49.05000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC48V1.875A90 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C145.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm)CB62368-1
VES120 Series
VES120PS12
AC/DC DESKTOP ADAPTER 12V 120W
XP Power
2,715
In Stock
1 : $69.61000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V10A120 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C146.61" L x 2.80" W x 1.48" H (168.0mm x 71.0mm x 37.2mm)CB, CCC, UL, GS62368-1
VES120 Series
VES120PS24
AC/DC DESKTOP ADAPTER 24V 120W
XP Power
669
In Stock
1 : $69.61000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V5A120 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C146.61" L x 2.80" W x 1.48" H (168.0mm x 71.0mm x 37.2mm)CB, CCC, UL, GS62368-1
VES120 Series
VES120PS19
AC/DC DESKTOP ADAPTER 19V 120W
XP Power
596
In Stock
1 : $69.61000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC19V6.32A120 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C146.61" L x 2.80" W x 1.48" H (168.0mm x 71.0mm x 37.2mm)CB, CCC, UL, GS62368-1
MDS-060AAS12 BA
MDS-060AAS24 BA
AC/DC DESKTOP ADAPTER 24V 60W
Delta Electronics
4,335
In Stock
1 : $44.54000
Box
Box
Last Time BuyInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 275 VAC24V2.5A60 W500mW (Max)-ITE (Commercial), MedicalLevel VI0°C ~ 40°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C145.31" L x 2.44" W x 1.34" H (135.0mm x 62.0mm x 34.1mm)CB Scheme, CE, EN, UL50581; 55011; 55032; 60601-1; 60950-1
MDS-090AAS24 BA
MDS-090AAS24 BA
AC/DC DESKTOP ADAPTER 24V 90W
Delta Electronics
1,516
In Stock
1 : $66.81000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC24V3.75A90 W500mW (Max)-ITE (Commercial), MedicalLevel V0°C ~ 40°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C145.91" L x 2.36" W x 1.38" H (150.0mm x 60.0mm x 35.0mm)CB Scheme, CE, EN, UL50581; 55011; 55032; 60601-1; 60950-1
SDI120
SDI120-24-U-P51
AC/DC DESKTOP ADAPTER 24V 120W
CUI Inc.
620
In Stock
1 : $70.39000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V5A120 W210mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CPower DIN, 4 Pin59" (1.50m)IEC 320-C146.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm)CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, ULC22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
QADA-120-24-1442
QADA-120-24-1442
AC/DC DESKTOP ADAPTER 24V 120W
Qualtek
517
In Stock
1 : $74.46000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VAC24V5A120 W210mW (Max)--Level VI0°C ~ 40°CPower DIN, 4 Pin59" (1.50m)IEC 320-C146.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm)BSMI, CB, CE, cULus, FCC, GS, PSE-
SDI120
SDI120-24-UC-P51
AC/DC DESKTOP ADAPTER 24V 120W
CUI Inc.
401
In Stock
1 : $76.10000
Box
Box
ActiveNorth AmericaDesktop (Class I)Cord90 ~ 264 VAC24V5A120 W210mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C146.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm)CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, ULC22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
ALM120PSxx
ALM120PS12
AC/DC DESKTOP ADAPTER 12V 120W
XP Power
117
In Stock
1 : $77.83000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)80 ~ 264 VAC12V10A120 W150mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin35.4" (0.9m)IEC 320-C146.73" L x 2.67" W x 1.49" H (171.0mm x 68.0mm x 38.0mm)CB, CCC, CE, CSA, KC, PSE, TUV, UL60601-1; 62368-1
PPL200U-120
PPL200U-120
AC/DC DESKTOP ADAPTER 12V 192W
Phihong USA
240
In Stock
1 : $79.15000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V16A192 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C147.21" L x 3.19" W x 1.67" H (183.2mm x 81.0mm x 42.3mm)cULus, IEC-
DTM65PWxxxD
DTM65PW120D
AC/DC DESKTOP ADAPTER 12V 60W
TDK-Lambda Americas Inc
117
In Stock
1 : $86.15000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V5A60 W150mW (Max)-MedicalLevel VI-20°C ~ 60°CPower DIN, 4 Pin59" (1.50m)IEC 320-C145.20" L x 2.71" W x 1.57" H (132.0mm x 69.0mm x 40.0mm)--
MDS-150AAS19 BA
MDS-150AAS24 BA
AC/DC DESKTOP ADAPTER 24V 150W
Delta Electronics
1,295
In Stock
1 : $91.12000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V6.25A150 W500mW (Max)-ITE (Commercial), MedicalLevel VI0°C ~ 40°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C146.69" L x 3.35" W x 1.57" H (170.0mm x 85.0mm x 40.0mm)CB Scheme, CE, EN, UL50581; 55011; 55032; 60601-1; 60950-1
MDS-150AAS19 BA
MDS-150AAS12 BA
AC/DC DESKTOP ADAPTER 12V 120W
Delta Electronics
112
In Stock
1 : $96.95000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V10A120 W500mW (Max)-ITE (Commercial), MedicalLevel VI0°C ~ 40°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C146.69" L x 3.35" W x 1.57" H (170.0mm x 85.0mm x 40.0mm)CB Scheme, CE, EN, UL50581; 55011; 55032; 60601-1; 60950-1
SDI200-U Series
SDI200-12-U-P51
AC/DC DESKTOP ADAPTER 12V 192W
CUI Inc.
773
In Stock
1 : $97.65000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V16A192 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C147.21" L x 3.19" W x 1.67" H (183.2mm x 81.0mm x 42.3mm)CB Scheme, CSA, EN, FCC, IEC, PSE, ULC22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
SDI200-U Series
SDI200-24-U-P51
AC/DC DESKTOP ADAPTER 24V 199W
CUI Inc.
355
In Stock
1 : $97.65000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V8.3A199 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CPower DIN, 4 Pin59" (1.50m)IEC 320-C147.21" L x 3.19" W x 1.67" H (183.2mm x 81.0mm x 42.3mm)CB Scheme, CSA, EN, FCC, IEC, PSE, ULC22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
KTPS200
KTPS200-24083-VI
AC/DC DESKTOP ADAPTER 48V 200W
Kaga Electronics USA
92
In Stock
1 : $100.07000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VAC24V8.3A200 W--ITE (Commercial)Level VI0°C ~ 40°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C147.20" L x 3.19" W x 1.67" H (183.0mm x 81.0mm x 42.3mm)IEC60950-1
DT100/150 D-Series
DT150PW240D
AC/DC DESKTOP ADAPTER 24V 150W
TDK-Lambda Americas Inc
79
In Stock
1 : $120.64000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V6.25A150 W--ITE (Commercial)Level VI0°C ~ 60°CPower DIN, 4 Pin41.34" (1.05m)IEC 320-C146.70" L x 3.35" W x 1.73" H (170.0mm x 85.0mm x 44.0mm)--
PSA120U-120L6
PSA120U-120L6
AC/DC DESKTOP ADAPTER 12V 108W
Phihong USA
303
In Stock
1 : $46.23000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V9A108 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CPower DIN, 4 Pin39.4" (1.00m)IEC 320-C145.98" L x 2.87" W x 1.46" H (152.0mm x 73.0mm x 37.0mm)cULus, GS-
GST120A
GST120A24-R7B
AC/DC DESKTOP ADAPTER 24V 120W
MEAN WELL USA Inc.
2,859
In Stock
1 : $52.07000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)85 ~ 264 VAC24V5A120 W150mW (Max)-ITE (Commercial)Level VI-30°C ~ 70°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C146.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm)BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM-
GST120A
GST120A15-R7B
AC/DC DESKTOP ADAPTER 15V 105W
MEAN WELL USA Inc.
396
In Stock
1 : $52.07000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)85 ~ 264 VAC15V7A105 W150mW (Max)-ITE (Commercial)Level VI-30°C ~ 70°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C146.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm)BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM-
PPL160U-120
PPL160U-120
AC/DC DESKTOP ADAPTER 12V 150W
Phihong USA
185
In Stock
1 : $58.05000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V12.5A150 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C146.90" L x 2.91" W x 1.65" H (175.2mm x 74.0mm x 42.0mm)cULus, IEC-
OWA-120E
OWA-120E-24
AC/DC DESKTOP ADAPTER 24V 120W
MEAN WELL USA Inc.
103
In Stock
1 : $62.50000
Box
Box
ActiveEuropeDesktop (Class II)Cord180 ~ 264 VAC24V5A120 W150mW (Max)-ITE (Commercial)Level VI-40°C ~ 70°CPower DIN, 4 Pin11.8" (300.00mm)CEE 7/77.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm)CB, CE, GS-
Showing
1 - 25
of 319

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.