AC DC Desktop, Wall Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
367 In Stock | 1 : $18.84000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1.5A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 3.81" L x 1.30" W x 1.99" H (96.7mm x 33.0mm x 50.5mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | - | |||
483 In Stock | 1 : $10.40000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 45°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | - | |||
417 In Stock | 1 : $12.72000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1A | 12 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | -5°C ~ 45°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.99" L x 1.19" W x 1.90" H (76.0mm x 30.3mm x 48.2mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | - | |||
127 In Stock | 1 : $12.72000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | -5°C ~ 45°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.99" L x 1.19" W x 1.90" H (76.0mm x 30.3mm x 48.2mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | - | |||
1,037 In Stock | 1 : $13.60000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 700mA | 17 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 45°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade (Sold Separately) | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | CB, CE, cULus, cURus, GS, RCM, TUV | - | |||
302 In Stock | 1 : $13.60000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 45°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade (Sold Separately) | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | CB, CE, cULus, cURus, GS, RCM, TUV | - | |||
415 In Stock | 1 : $15.54000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1A | 24 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | CB, CCC, CE, cULus, cURus, GS, PSE, RCM, TUV | - | |||
510 In Stock | 1 : $18.84000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 36V | 1A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 3.81" L x 1.30" W x 1.99" H (96.7mm x 33.0mm x 50.5mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | - | |||
502 In Stock | 1 : $18.84000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 3.81" L x 1.30" W x 1.99" H (96.7mm x 33.0mm x 50.5mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | - | |||
428 In Stock | 1 : $18.84000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 36V | 1A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C8 | 4.02" L x 1.97" W x 1.32" H (102.0mm x 50.0mm x 33.5mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | - | |||
426 In Stock | 1 : $18.84000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 9V | 3A | 27 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C8 | 4.02" L x 1.97" W x 1.32" H (102.0mm x 50.0mm x 33.5mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | - | |||
491 In Stock | 1 : $10.40000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 600mA | 5.4 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 45°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | - | |||
435 In Stock | 1 : $10.40000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 45°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | - | |||
390 In Stock | 1 : $10.40000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 45°C | USB A Receptacle | - | Multi-Blade (Sold Separately) | 2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | - | |||
483 In Stock | 1 : $12.72000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 500mA | 12 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | -5°C ~ 45°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.99" L x 1.19" W x 1.90" H (76.0mm x 30.3mm x 48.2mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | - | |||
481 In Stock | 1 : $12.72000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 600mA | 11 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | -5°C ~ 45°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.99" L x 1.19" W x 1.90" H (76.0mm x 30.3mm x 48.2mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | - | |||
534 In Stock | 1 : $13.60000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 1A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 45°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade (Sold Separately) | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | CB, CE, cULus, cURus, GS, RCM, TUV | - | |||
533 In Stock | 1 : $13.60000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1.5A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 45°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade (Sold Separately) | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | CB, CE, cULus, cURus, GS, RCM, TUV | - | |||
513 In Stock | 1 : $15.54000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 2A | 24 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | CB, CCC, CE, cULus, cURus, GS, PSE, RCM, TUV | - | |||
481 In Stock | 1 : $15.54000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 48V | 500mA | 24 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | CB, CCC, CE, cULus, cURus, GS, PSE, RCM, TUV | - | |||
471 In Stock | 1 : $15.54000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 2.3A | 21 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | CB, CCC, CE, cULus, cURus, GS, PSE, RCM, TUV | - | |||
524 In Stock | 1 : $18.84000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 3A | 27 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 3.81" L x 1.30" W x 1.99" H (96.7mm x 33.0mm x 50.5mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | - | |||
281 In Stock | 1 : $37.54000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V, 9V, 15V, 20V | 3A | 60 W | 150mW (Max) | - | ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | USB C Receptacle | - | IEC 320-C14 | 3.46" L x 2.03" W x 1.10" H (88.0mm x 51.5mm x 28.0mm) | CB, CE, cURus, PSE, RCM, TUV, UL, VI | 60601-1; 62368-1 | |||
16 In Stock | 1 : $17.94000 Box | Box | Obsolete | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C8 | 4.02" L x 1.97" W x 1.32" H (102.0mm x 50.0mm x 33.5mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | - | |||
0 In Stock | Obsolete | Box | Obsolete | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 1.5A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C8 | 4.02" L x 1.97" W x 1.32" H (102.0mm x 50.0mm x 33.5mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | - |