Showing
1 - 25
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
AC/DC DESKTOP ADAPTER 9V 18W
TR9CD2000LCP-N(RV)
AC/DC DESKTOP ADAPTER 9V 18W
GlobTek, Inc.
149
In Stock
1 : $14.29000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VAC9V2A18 W-Positive CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm60.2" (1.50m)IEC 320-C143.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.1mm)CB, CCC, cUL, GOST-R, NEMKO, PSE60950-1
AC/DC DESKTOP ADAPTER 15V 60W
GS-1344(R)
AC/DC DESKTOP ADAPTER 15V 60W
GlobTek, Inc.
236
In Stock
1 : $19.74000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC15V4A60 W--ITE (Commercial)84%0°C ~ 40°CStripped, Tinned Wire Leads72" (1.83m)IEC 320-C144.74" L x 2.20" W x 1.27" H (120.5mm x 56.0mm x 32.3mm)CE, cUL, DEMKO, GB, UL60950-1
AC/DC DESKTOP ADAPTER 12V 24W
GS-1245(R)
AC/DC DESKTOP ADAPTER 12V 24W
GlobTek, Inc.
249
In Stock
1 : $20.29000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V2A24 W--ITE (Commercial)75%0°C ~ 40°CPower DIN, 3 Pin72" (1.83m)IEC 320-C144.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm)CCC, cUL, GB, PSE, TUV60950-1
AC/DC DESKTOP ADAPTER 15V 47W
GS-465
AC/DC DESKTOP ADAPTER 15V 47W
GlobTek, Inc.
225
In Stock
1 : $41.82000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC15V3.1A47 W--ITE (Commercial), Medical75%0°C ~ 40°CStripped, Tinned Wire Leads72" (1.83m)IEC 320-C144.92" L x 2.44" W x 1.26" H (125.0mm x 62.0mm x 32.0mm)CE, cUL, NEMKO, VDE60601-1; 60950-1
TR9CB6000LCP-N(RVB)
TR9CB6000LCP-N(RVB)
AC/DC DESKTOP ADAPTER 6V 36W
GlobTek, Inc.
42
In Stock
1 : $21.29000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC6V6A36 W-Positive CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm60.2" (1.50m)IEC 320-C144.49" L x 1.85" W x 1.28" H (114.0mm x 47.0mm x 32.4mm)CB, CE, cUL, GOST-R, S-Mark, Ukraine, WEEE, UL, VCCI60950-1
TR9CA3600N05NRG2336
TR9CA3600N05NRG2336
AC/DC DESKTOP ADAPTER 5V 18W
GlobTek, Inc.
33
In Stock
1 : $13.39000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC5V3.6A18 W--ITE (Commercial)Level IV0°C ~ 40°CDIN, 5 Pin39.4" (1.00m)IEC 320-C143.17" L x 1.97" W x 1.22" H (80.5mm x 50.0mm x 31.0mm)CB, CE, CCC, cUL, GOST-R, IRAM, NrCAN, PSE, WEEE, Ukraine, SIQ, VCCI60950-1
AC/DC DESKTOP ADAPTER 9V 15W
TR9CD1700STP-Y-PSE(R
AC/DC DESKTOP ADAPTER 9V 15W
GlobTek, Inc.
51
In Stock
1 : $14.41000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC9V1.7A15 W--ITE (Commercial)75%0°C ~ 40°CPhono Plug, 2.5mm O.D. x 12.0mm72" (1.83m)IEC 320-C143.41" L x 1.85" W x 1.30" H (86.5mm x 47.0mm x 33.0mm)CB, CCC, CE, cULus, EAC, IRAM, PSE, UKCA, Ukraine, VCCI, WEEE60950-1
AC/DC DESKTOP ADAPTER 24V 65W
TR9CI2700ML4-N(RVB)
AC/DC DESKTOP ADAPTER 24V 65W
GlobTek, Inc.
50
In Stock
1 : $18.30000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V2.7A65 W--ITE (Commercial)Level V0°C ~ 40°CRectangular, 4 Position72" (1.83m)IEC 320-C144.49" L x 1.85" W x 1.28" H (114.0mm x 47.0mm x 32.4mm)CB, CCC, CE, cULus, EAC, PSE, Ukraine, VCCI60950-1
AC/DC DESKTOP ADAPTER 13.8V 60W
TR9CJ4340LCP-N-RVB(R
AC/DC DESKTOP ADAPTER 13.8V 60W
GlobTek, Inc.
19
In Stock
1 : $18.30000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC13.8V4.34A60 W-Positive CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm60.2" (1.50m)IEC 320-C14-CB, CCC, CE, cULus, EAC, IRAM, NrCAN, PSE, UKCA, Ukraine, VCCI, WEEE, RCM60950-1
AC/DC DESKTOP ADAPTER 15V 60W
TR9CG4000CCP-N(RV)
AC/DC DESKTOP ADAPTER 15V 60W
GlobTek, Inc.
52
In Stock
1 : $18.83000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)100 ~ 240 VAC15V4A60 W-Positive CenterITE (Commercial)Level V0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm60.2" (1.50m)IEC 320-C144.41" L x 1.85" W x 1.30" H (112.0mm x 47.0mm x 33.0mm)CB, CCC, CE, cUL, GOST-R, NEMKO, PSE, UL60950-1
AC/DC DESKTOP ADAPTER 13.5V 60W
TR9CJ4444CCP-F(R)
AC/DC DESKTOP ADAPTER 13.5V 60W
GlobTek, Inc.
40
In Stock
1 : $19.15000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC13.5V4.44A60 W-Positive CenterITE (Commercial)Level IV0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)IEC 320-C144.79" L x 2.22" W x 1.31" H (121.6mm x 56.5mm x 33.2mm)CB, CCC, CE, cULus, EAC, FCC, LPS, NrCAN, PSE, RCM, UKCA, Ukraine, VCCI60950-1
AC/DC DESKTOP ADAPTER 18V 59W
TR9CH3333YL3-F(RZ)
AC/DC DESKTOP ADAPTER 18V 59W
GlobTek, Inc.
49
In Stock
1 : $19.30000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC18V3.3A59 W--ITE (Commercial)84%0°C ~ 40°CPower DIN, 3 Pin72" (1.83m)IEC 320-C144.74" L x 2.20" W x 1.27" H (120.5mm x 56.0mm x 32.3mm)CB, CCC, CE, cUL, DEMKO, PSE, UL60950-1
AC/DC DESKTOP ADAPTER 24V 60W
TR9CI2500ML3IO-N(RVB
AC/DC DESKTOP ADAPTER 24V 60W
GlobTek, Inc.
20
In Stock
1 : $19.32000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V2.5A60 W--ITE (Commercial)Level V0°C ~ 40°CPower DIN, 3 Pin60.2" (1.50m)IEC 320-C14-CB, CCC, CE, cULus, EAC, IRAM, NrCAN, PSE, UKCA, Ukraine, VCCI, WEEE, RCM60950-1
AC/DC DESKTOP ADAPTER 24V 60W
TR9CI2500ML3-Y(R)
AC/DC DESKTOP ADAPTER 24V 60W
GlobTek, Inc.
41
In Stock
1 : $22.80000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V2.5A60 W--ITE (Commercial)75%0°C ~ 40°CPower DIN, 3 Pin72" (1.83m)IEC 320-C144.69" L x 2.36" W x 1.30" H (119.0mm x 60.0mm x 33.0mm)CB, cUL, PSE, TUV, UL60950-1
AC/DC DESKTOP ADAPTER 24V 50W
TR9CI2100CRP-Y(R)
AC/DC DESKTOP ADAPTER 24V 50W
GlobTek, Inc.
60
In Stock
1 : $22.82000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V2.1A50 W-Positive CenterITE (Commercial)-0°C ~ 40°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)IEC 320-C144.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm)CB, CCC, CE, cULus, FCC, GOST-R, LPS, NEMKO, PSE, RCM, Ukraine, VCCI60950-1
AC/DC DESKTOP ADAPTER 24V 30W
TR9CI1250LCP-Y(R)
AC/DC DESKTOP ADAPTER 24V 30W
GlobTek, Inc.
56
In Stock
1 : $22.82000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V1.25A30 W-Positive CenterITE (Commercial)75%0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)IEC 320-C144.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm)CB, CCC, cUL, PSE, TUV, UL60950-1
AC/DC DESKTOP ADAPTER 12V 30W
TR9CE2500N05-Y(R)
AC/DC DESKTOP ADAPTER 12V 30W
GlobTek, Inc.
48
In Stock
1 : $22.82000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V2.5A30 W--ITE (Commercial)-0°C ~ 40°CDIN, 5 Pin72" (1.83m)IEC 320-C144.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm)CB, CCC, CE, cULus, EAC, IRAM, PSE, UKCA, Ukraine, RCM, VCCI, WEEE60950-1
AC/DC DESKTOP ADAPTER 19.5V 50W
GS-741(R)
AC/DC DESKTOP ADAPTER 19.5V 50W
GlobTek, Inc.
45
In Stock
1 : $22.82000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC19.5V2.56A50 W--ITE (Commercial)75%0°C ~ 40°CStripped, Tinned Wire Leads72" (1.83m)IEC 320-C144.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm)CB, CCC, cUL, GB, PSE, TUV, VCCI, UL60950-1
AC/DC DESKTOP ADAPTER 5V 30W
TR9CA6000LR8-Y(R)
AC/DC DESKTOP ADAPTER 5V 30W
GlobTek, Inc.
43
In Stock
1 : $22.82000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC5V6A30 W-Positive CenterITE (Commercial)75%0°C ~ 40°CBarrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm8" (0.20m)IEC 320-C144.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm)CE, cUL, FCC, TUV, UL, VCCI60950-1
AC/DC DESKTOP ADAPTER 20V 50W
TR9CZ2500LCP-Y(R)
AC/DC DESKTOP ADAPTER 20V 50W
GlobTek, Inc.
54
In Stock
1 : $23.73000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC20V2.5A50 W-Positive CenterITE (Commercial)-0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)IEC 320-C144.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm)CE, CCC, cULus, FCC, GOST-R, LPS, NEMKO, PSE, RCM, Ukrain, VCCI60950-1
AC/DC DESKTOP ADAPTER 12V 48W
TR9CE4000ML4-Y(R)
AC/DC DESKTOP ADAPTER 12V 48W
GlobTek, Inc.
37
In Stock
1 : $24.53000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V4A48 W--ITE (Commercial)75%0°C ~ 40°CPower DIN, 4 Pin72" (1.83m)IEC 320-C144.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm)CCC, cUL, GB, PSE, TUV60950-1
AC/DC DESKTOP ADAPTER 12V 100W
TR9CE8300N04-N(R)
AC/DC DESKTOP ADAPTER 12V 100W
GlobTek, Inc.
18
In Stock
1 : $52.12000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V8.33A100 W--ITE (Commercial)Level IV0°C ~ 40°CPower DIN, 4 Pin39.4" (1.00m)IEC 320-C146.79" L x 2.84" W x 1.50" H (172.5mm x 72.2mm x 38.0mm)CB, CCC, cUL, GOST-R, NEMKO, NrCAN, PSE, WEE, Ukraine, VCCI60950-1
AC/DC DESKTOP ADAPTER 3.3V 8.6W
TR9CQ2600LCPY-G2821
AC/DC DESKTOP ADAPTER 3.3V 8.6W
GlobTek, Inc.
0
In Stock
1 : $16.10000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord90 ~ 264 VAC3.3V2.6A8.6 W-Positive CenterITE (Commercial)75%0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)IEC 320-C143.41" L x 1.85" W x 1.26" H (86.5mm x 47.0mm x 32.0mm)BSMI, CB, CCC, CE, Cul, CQC, GOST-R, PSE, UKRAINE60950-1; 62368-1
TR9CE5000CCP-F(R)
TR9CE5000CCP-F(R)
AC/DC DESKTOP ADAPTER 12V 60W
GlobTek, Inc.
0
In Stock
60 : $17.14767
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V5A60 W-Positive CenterITE (Commercial)Level IV0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)IEC 320-C144.74" L x 2.20" W x 1.27" H (120.5mm x 56.0mm x 32.3mm)CB, CCC, CE, cULus, EAC, FCC, IRAM, PSE, NEMKO, NrCAN, UKCA, Ukraine, RCM, VCCI, WEEE60950-1; 62368-1
TR9CX1000LCP-Y(R)
TR9CX1000LCP-Y(R)
AC/DC DESKTOP ADAPTER 48V 53W
GlobTek, Inc.
1
In Stock
1 : $22.82000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC48V1.1A53 W-Positive CenterITE (Commercial)75%0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)IEC 320-C144.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm)CB, CCC, cUL , PSE, TUV, UL60950-1
Showing
1 - 25
of 25

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.