Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
TR9C_(C,L)CP-N(R6B)
TR9CE1500LCP-N(R6B)
AC/DC DESKTOP ADAPTER 12V 18W
GlobTek, Inc.
852
In Stock
1 : $15.38000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V1.5A18 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)IEC 320-C141.97" L x 3.17" W x 1.22" H (50.0mm x 80.6mm x 31.0mm)BSI, CB, CE, CCC, cULus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI60950-1
TR9CE1500CCP-IMR6B
TR9CE1500CCP-IMR6B
AC/DC DESKTOP ADAPTER 12V 18W
GlobTek, Inc.
227
In Stock
1 : $15.56000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V1.5A18 W75mW (Max)Positive CenterHousehold Appliances, ITE (Commercial), MedicalLevel VI-20°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm47.2" (1.20m)IEC 320-C143.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm)BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
AC DC Desktop, Wall Adapters
TR9CE1500LCP-IMR6B
AC/DC DESKTOP ADAPTER 12V 18W
GlobTek, Inc.
66
In Stock
1 : $15.56000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V1.5A18 W75mW (Max)Positive CenterHousehold Appliances, ITE (Commercial), MedicalLevel VI-20°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm47.2" (1.20m)IEC 320-C143.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm)BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
TR9C_(C,L)CP-N(R6B)
TR9CE1500CCP-N(R6B)
AC/DC DESKTOP ADAPTER 12V 18W
GlobTek, Inc.
0
In Stock
1 : $15.38000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V1.5A18 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm72" (1.83m)IEC 320-C141.97" L x 3.17" W x 1.22" H (50.0mm x 80.6mm x 31.0mm)BSI, CB, CE, CCC, cULus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI60950-1
Showing
1 - 4
of 4

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.