AC DC Desktop, Wall Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
351 In Stock | 1 : $51.81000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 4.73A | 90 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47.2" (1.20m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |||
97 In Stock | 1 : $40.78000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V, 5.8V, 9V, 12V, 15V, 20V | 4.6A, 4.6A, 4.4A, 4A, 3.6A, 3A | 60 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | -10°C ~ 50°C | USB C Power Delivery (PD) | 59" (1.50m) | IEC 320-C14 | 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | 1310; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
65 In Stock | 1 : $67.74000 Bulk | - | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 7.5A | 180 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 6.95" L x 2.91" W x 1.58" H (176.5mm x 74.0mm x 40.0mm) | CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | ||
88 In Stock | 1 : $23.06000 Bulk | - | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.7A | 65 W | 150mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 60.2" (1.53m) | IEC 320-C14 | 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) | CB, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro | 60601-1-11; 60601-1-2; 62368-1 |