AC DC Desktop, Wall Adapters

Results: 4
Manufacturer
Adafruit Industries LLCEdgelight LLCTri-Mag, LLC
Series
-Tri-Mag®, L6R24 (24W)
Packaging
BoxBulkCase
Region Utilized
InternationalNorth America
Form
Desktop (Class I)Desktop (Class II)Wall Mount (Class II)
Input Type
CordCord (Included)Fixed Blade
Voltage - Input
90 ~ 264 VAC100 ~ 240 VAC110 ~ 240 VAC
Voltage - Output
3 ~ 12V3 ~ 24V12V24V
Current - Output (Max)
2A2.5A5A
Power (Watts)
24 W120 W
No Load Power Consumption
100mW (Max)850mW-
Polarization
-Positive Center
Efficiency
91%-Level VI
Operating Temperature
-20°C ~ 50°C0°C ~ 40°C-
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D.Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
42" (1.07m)59" (1.50m)
Input Connector
IEC 320-C14NEMA 1-15P
Size / Dimension
2.80" L x 1.70" W x 1.30" H (71.1mm x 43.2mm x 33.0mm)4.65" L x 1.97" W x 1.26" H (118.0mm x 50.0mm x 32.0mm)6.75" L x 2.83" W x 1.30" H (171.5mm x 72.0mm x 33.1mm)
Approval Agency
-CB, CE, cULus, ULcUL, FCC, UL
Standard Number
60950-162368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
L6R24 Wall Mount
L6R24-120
AC/DC WALL MOUNT ADAPTER 12V 24W
Tri-Mag, LLC
4,754
In Stock
1 : $6.59000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
2A
24 W
100mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
59" (1.50m)
NEMA 1-15P
2.80" L x 1.70" W x 1.30" H (71.1mm x 43.2mm x 33.0mm)
cUL, FCC, UL
62368-1
AD-EL-2401200-Z
AD-EL-2401200-Z
AC/DC DESKTOP ADAPTER 24V 120W
Edgelight LLC
329
Marketplace
1 : $33.79000
Case
-
Case
Active
International
Desktop (Class I)
Cord (Included)
100 ~ 240 VAC
24V
5A
120 W
850mW
Positive Center
ITE (Commercial)
91%
-20°C ~ 50°C
-
-
IEC 320-C14
6.75" L x 2.83" W x 1.30" H (171.5mm x 72.0mm x 33.1mm)
CB, CE, cULus, UL
60950-1
4880
4880
AC/DC DESKTOP ADAPTER 3-12V
Adafruit Industries LLC
83
In Stock
1 : $17.50000
Bulk
-
Bulk
Active
North America
Desktop (Class II)
Cord
100 ~ 240 VAC
3 ~ 12V
5A
-
-
Positive Center
ITE (Commercial)
-
-
Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
42" (1.07m)
NEMA 1-15P
4.65" L x 1.97" W x 1.26" H (118.0mm x 50.0mm x 32.0mm)
-
-
5130
5130
AC/DC DESKTOP ADAPTER 3-24V
Adafruit Industries LLC
54
In Stock
1 : $17.50000
Bulk
-
Bulk
Active
North America
Desktop (Class II)
Cord
110 ~ 240 VAC
3 ~ 24V
2.5A
-
-
-
ITE (Commercial)
-
-
Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
42" (1.07m)
NEMA 1-15P
4.65" L x 1.97" W x 1.26" H (118.0mm x 50.0mm x 32.0mm)
-
-
Showing
of 4

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.