Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
SWI18-N Series
SWI18-12-N-P6
AC/DC WALL MOUNT ADAPTER 12V 18W
CUI Inc.
46
In Stock
1 : $16.87000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1.6A18 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm)CB Scheme, CCC, CSA, FCC, IEC, PSE, ULC22.2 No. 60950-1; 60950-1; 62368-1
ED-PSU1202-US
ED-PSU1202-EU
AC/DC WALL MOUNT ADAPTER 12V 24W
EDATEC
29
In Stock
1 : $9.44000
Box
Box
ActiveEuropeWall Mount (Class II)Multi-Blade (Sold Separately)100 ~ 240 VAC12V2A24 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)Multi-Blade2.03" L x 1.48" W x 0.96" H (51.5mm x 37.5mm x 24.3mm)--
Showing
of 2

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.