Showing
1 - 12
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
539
In Stock
1 : $32.98000
Box
Box
ActiveInternationalDesktop (Class II)Fixed Blade90 ~ 264 VAC5V, 9V, 15V, 20V3A60 W150mW (Max)-ITE (Commercial), MedicalLevel VI0°C ~ 40°CUSB C Receptacle-IEC 320-C83.46" L x 2.03" W x 1.10" H (88.0mm x 51.5mm x 28.0mm)CB, CE, cURus, PSE, RCM, TUV, UL, VI60601-1; 62368-1
SWI60C-V-NB-I40
SWI60C-V-NB-I40
AC-DC, 5/9/12/15/20 VDC, 3 A, SW
CUI Inc.
295
In Stock
1 : $26.82000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V, 9V, 12V, 15V, 20V3A60 W210mW-ITE (Commercial)Level VI0°C ~ 25°CUSB C Receptacle-NEMA 1-15P2.56" L x 2.56" W x 1.10" H (65.0mm x 65.0mm x 28.0mm)cETLus, FCC62368-1
QFWC-45-20-USCR
QFWC-45-20-USCR
AC/DC WALL MNT ADAPT 5V-20V 45W
Qualtek
20,036
In Stock
1 : $18.97000
Bulk
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade100 ~ 240 VAC5V, 9V, 12V, 15V, 20V3A, 3A, 3A, 3A, 2.25A45 W--ITE (Commercial)Level VI0°C ~ 40°CUSB C Power Delivery (PD)47.2" (1.20m)NEMA 1-15P2.28" L x 2.28" W x 1.14" H (58.0mm x 58.0mm x 29.0mm)cULus, FCC-
QADC-65-20-08CB
QADC-65-20-08CB
AC/DC DESKTOP ADAPTER 20V 65W
Qualtek
28
In Stock
1 : $31.59000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)100 ~ 240 VAC20V3.25A65 W100mW (Max)-ITE (Commercial)Level VI0°C ~ 40°CUSB C39.4" (1.00m)IEC 320-C84.67" L x 2.33" W x 1.42" H (118.6mm x 59.2mm x 36.0mm)BSMI, CB, CE, cULus, FCC, GS, PSE, RCM-
RR9LZ3000USBCG2(R6B)
RR9LZ3000USBCG2(R6B)
AC/DC DSKTP/WALL ADPT 5V-20V 60W
GlobTek, Inc.
27
In Stock
1 : $40.49000
Bulk
Bulk
ActiveInternationalDesktop, Wall Mount (Class I)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC5V, 5.8V, 9V, 12V, 15V, 20V4.6A, 4.6A, 4.4A, 4A, 3.6A, 3A60 W75mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 2-10°C ~ 50°CUSB C Power Delivery (PD)59" (1.50m)IEC 320-C6, Multi-Blade (Sold Separately)4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI1310; 60601-1-11; 60601-1-2; 60950-1; 62368-1
TR9CZ3000USBCG2R6BF2
TR9CZ3000USBCG2R6BF2
AC/DC DESKTOP ADAPTER 5V-20V 60W
GlobTek, Inc.
84
In Stock
1 : $40.78000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC5V, 5.8V, 9V, 12V, 15V, 20V4.6A, 4.6A, 4.4A, 4A, 3.6A, 3A60 W75mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 2-10°C ~ 50°CUSB C Power Delivery (PD)59" (1.50m)IEC 320-C144.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI1310; 60601-1-11; 60601-1-2; 60950-1; 62368-1
TR9CA3600USBC-IMR6B
TR9CA3600USBC-IMR6B
AC/DC DESKTOP ADAPTER 5V 18W
GlobTek, Inc.
64
In Stock
1 : $18.34000
Bulk
Bulk
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC5V3.6A18 W75mW (Max)-Household Appliances, ITE (Commercial), MedicalLevel VI-20°C ~ 40°CUSB C47.2" (1.20m)IEC 320-C143.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm)BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
RR9LZ3000USBCPPS(R6B)
RR9LZ3000USBCPPS(R6B)
AC/DC DSKTP/WALL ADPT 5V-11V 60W
GlobTek, Inc.
19
In Stock
1 : $48.16000
Bulk
Bulk
ActiveInternationalDesktop, Wall Mount (Class I)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC5V, 5.8V, 9V, 12V, 15V, 20V, 3.6V ~ 11V4.6A, 4.6A, 4.4A, 4A, 3.6A, 3A, 4A60 W75mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 1-10°C ~ 40°CUSB C59" (1.50m)IEC 320-C6, Multi-Blade (Sold Separately)4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI60601-1; 60950-1; 62368-1
AA65M-59FKA-R
AA65M-59FKA-R
ACDC DSKTP ADP 5V/9V/15V/20V 65W
Phihong USA
71
In Stock
1 : $29.89000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC5V, 9V, 15V, 20V3A, 3A, 3A, 3.25A65 W61.9mW-ITE (Commercial)Level VI, CoC Tier 20°C ~ 40°CUSB C Receptacle59" (1.50m)IEC 320-C63.58" L x 1.89" W x 1.16" H (91.0mm x 48.0mm x 29.5mm)CE, cULus62368-1
WR9QZ900USBPPSCIMR6B
WR9QZ900USBPPSCIMR6B
AC/DC WALL MNT ADAPT 5V-21V 18W
GlobTek, Inc.
8
In Stock
1 : $37.31000
Bulk
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VAC5V, 9V, 12V, 15V, 15.1V, 20V, 5V to 21V3A, 2A, 1.5A, 1.2A, 1.19A, 900mA, 3A18 W75mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 2-10°C ~ 40°CUSB C Receptacle59" (1.50m)Multi-Blade2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)CB, CCC, cETLus, EAC, FCC, LPS, PSE, RCM, Ukraine, VCCI, WEEE60601-1; 60950-1; 62368-1
WR9MA2000USBCFMEDR6B
WR9MA2000USBCFMEDR6B
AC/DC WALL MOUNT ADAPTER 5V 10W
GlobTek, Inc.
0
In Stock
1 : $10.99000
Bulk
Bulk
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2A10 W--Household Appliances, ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 50°CUSB C60.2" (1.53m)KSC 83052.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm)CB, CE, EAC, S-Mark, UKRSepro, VCCI60335-1; 60601-1-11; 60601-1-2; 62368-1
1939-1826-ND
TR9KZ3000USBCFG2R6B
AC/DC DESKTOP ADAPTER 5V-20V 60W
GlobTek, Inc.
0
In Stock
1 : $40.88000
Bulk
Bulk
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC5V, 5.8V, 9V, 12V, 15V, 20V4.6A, 4.6A, 4.4A, 4A, 3.6A, 3A60 W75mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 2-10°C ~ 50°CUSB C Power Delivery (PD)59" (1.50m)IEC 320-C84.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI1310; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Showing
1 - 12
of 12

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.