Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
RPI USB-C POWER SUPPLY WHITE US
RPI USB-C POWER SUPPLY WHITE US
AC/DC WALL MNT ADAPTER 5.1V 15W
Raspberry Pi
1,215
In Stock
This product has a maximum purchase limit
1 : $8.00000
Bulk
-
Bulk
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5.1V3A15 W75mW (Max)---0°C ~ 40°CUSB C59" (1.50m)NEMA 1-15P1.77" L x 1.77" W x 1.06" H (45.0mm x 45.0mm x 27.0mm)-
RPI USB-C POWER SUPPLY BLACK EU
RPI USB-C POWER SUPPLY BLACK EU
AC/DC WALL MNT ADAPTER 5.1V 15W
Raspberry Pi
1,164
In Stock
This product has a maximum purchase limit
1 : $8.00000
Bulk
-
Bulk
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC5.1V3A15 W75mW (Max)---0°C ~ 40°CUSB C59" (1.50m)KSC 83051.77" L x 1.77" W x 1.77" H (45.0mm x 45.0mm x 45.0mm)-
RPI USB-C POWER SUPPLY BLACK US
RPI USB-C POWER SUPPLY BLACK US
AC/DC WALL MNT ADAPTER 5.1V 15W
Raspberry Pi
0
In Stock
Discontinued at Digi-Key
-
Bulk
Discontinued at Digi-KeyNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5.1V3A15 W75mW (Max)---0°C ~ 40°CUSB C59" (1.50m)NEMA 1-15P1.77" L x 1.77" W x 1.06" H (45.0mm x 45.0mm x 27.0mm)-
Showing
of 3

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.