Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
0
In Stock
1 : $14.55000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC15V2.4A36 W100mWPositive CenterITE (Commercial), MedicalLevel VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm47" (1.20m)IEC 320-C83.86" L x 1.79" W x 1.20" H (98.1mm x 45.4mm x 30.5mm)CB, CE, cULus, FCC60601-1; 60950-1
0
In Stock
1 : $14.55000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC24V1.5A36 W100mWPositive CenterITE (Commercial), MedicalLevel VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm47" (1.20m)IEC 320-C83.86" L x 1.79" W x 1.20" H (98.1mm x 45.4mm x 30.5mm)CB, CE, cULus, FCC60601-1; 60950-1
0
In Stock
1 : $14.55000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC5V4A20 W100mWPositive CenterITE (Commercial), MedicalLevel VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm47" (1.20m)IEC 320-C83.86" L x 1.79" W x 1.20" H (98.1mm x 45.4mm x 30.5mm)CB, CE, cULus, FCC60601-1; 60950-1
1466
1466
AC/DC DESKTOP ADAPTER 5V
Adafruit Industries LLC
0
In Stock
1 : $14.95000
Bulk
-
Bulk
ActiveInternationalDesktop (Class II)Cord110 ~ 240 VAC5V4A--Positive CenterITE (Commercial)--Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm4.8' (1.47m)IEC 320-C83.84" L x 1.70" W x 1.10" H (97.5mm x 43.2mm x 27.9mm)UL-
Showing
1 - 4
of 4

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.