Showing
1 - 9
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
MDS-060AAS12 BA
MDS-060AAS24 BA
AC/DC DESKTOP ADAPTER 24V 60W
Delta Electronics
4,457
In Stock
1 : $44.54000
Box
Box
Last Time BuyInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 275 VAC24V2.5A60 W500mW (Max)-ITE (Commercial), MedicalLevel VI0°C ~ 40°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C145.31" L x 2.44" W x 1.34" H (135.0mm x 62.0mm x 34.1mm)CB Scheme, CE, EN, UL50581; 55011; 55032; 60601-1; 60950-1
MDS-090AAS24 BA
MDS-090AAS24 BA
AC/DC DESKTOP ADAPTER 24V 90W
Delta Electronics
1,519
In Stock
1 : $66.81000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VAC24V3.75A90 W500mW (Max)-ITE (Commercial), MedicalLevel V0°C ~ 40°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C145.91" L x 2.36" W x 1.38" H (150.0mm x 60.0mm x 35.0mm)CB Scheme, CE, EN, UL50581; 55011; 55032; 60601-1; 60950-1
MDS-150AAS19 BA
MDS-150AAS24 BA
AC/DC DESKTOP ADAPTER 24V 150W
Delta Electronics
1,296
In Stock
1 : $91.12000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V6.25A150 W500mW (Max)-ITE (Commercial), MedicalLevel VI0°C ~ 40°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C146.69" L x 3.35" W x 1.57" H (170.0mm x 85.0mm x 40.0mm)CB Scheme, CE, EN, UL50581; 55011; 55032; 60601-1; 60950-1
MDS-150AAS19 BA
MDS-150AAS12 BA
AC/DC DESKTOP ADAPTER 12V 120W
Delta Electronics
112
In Stock
1 : $96.95000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V10A120 W500mW (Max)-ITE (Commercial), MedicalLevel VI0°C ~ 40°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C146.69" L x 3.35" W x 1.57" H (170.0mm x 85.0mm x 40.0mm)CB Scheme, CE, EN, UL50581; 55011; 55032; 60601-1; 60950-1
MDS-090AAS24 BA
MDS-090AAS15 BA
AC/DC DESKTOP ADAPTER 15V 90W
Delta Electronics
1,282
In Stock
1 : $66.81000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC15V6A90 W500mW (Max)-ITE (Commercial), MedicalLevel VI0°C ~ 40°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C145.91" L x 2.36" W x 1.38" H (150.0mm x 60.0mm x 35.0mm)CB Scheme, CE, EN, UL50581; 55011; 55032; 60601-1; 60950-1
MDS-150AAS19 BA
MDS-150AAS19 BA
AC/DC DESKTOP ADAPTER 19V 150W
Delta Electronics
17
In Stock
1 : $91.22000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC19V7.89A150 W500mW (Max)-ITE (Commercial), MedicalLevel VI0°C ~ 40°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C146.69" L x 3.35" W x 1.57" H (170.0mm x 85.0mm x 40.0mm)CB Scheme, CE, EN, UL50581; 55011; 55032; 60601-1; 60950-1
MDS-060AAS12 BA
MDS-060AAS19 BA
AC/DC DESKTOP ADAPTER 19V 61W
Delta Electronics
94
In Stock
1 : $44.54000
Box
Box
Last Time BuyInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 275 VAC19V3.2A61 W500mW (Max)-ITE (Commercial), MedicalLevel VI0°C ~ 40°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C145.31" L x 2.44" W x 1.34" H (135.0mm x 62.0mm x 34.1mm)CB Scheme, CE, EN, UL50581; 55011; 55032; 60601-1; 60950-1
MDS-060AAS12 BA
MDS-060AAS15 BA
AC/DC DESKTOP ADAPTER 15V 60W
Delta Electronics
0
In Stock
28 : $38.96964
Box
Box
Last Time BuyInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 275 VAC15V4A60 W500mW (Max)-ITE (Commercial), MedicalLevel VI0°C ~ 40°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C145.31" L x 2.44" W x 1.34" H (135.0mm x 62.0mm x 34.1mm)CB Scheme, CE, EN, UL50581; 55011; 55032; 60601-1; 60950-1
MDS-090AAS24 BA
MDS-090AAS19 BA
AC/DC DESKTOP ADAPTER 19V 89W
Delta Electronics
0
In Stock
Check Lead Time
20 : $62.63800
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC19V4.7A89 W500mW (Max)-ITE (Commercial), MedicalLevel VI0°C ~ 40°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C145.91" L x 2.36" W x 1.38" H (150.0mm x 60.0mm x 35.0mm)CB Scheme, CE, EN, UL50581; 55011; 55032; 60601-1; 60950-1
Showing
1 - 9
of 9

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.