Showing
of 74
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
SWI10B-N-USB Series
SWI10B-5-NB-I38
AC/DC WALL MOUNT ADAPTER 5V 10W
CUI Inc.
6,899
In Stock
1 : $8.42000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2A10 W75mW (Max)-ITE (Commercial)Level VI0°C ~ 40°CUSB A Receptacle-NEMA 1-15P2.67" L x 0.90" W x 1.43" H (67.7mm x 22.8mm x 36.3mm)cULus, FCC62368-1
SWI10B-NW-I38
SWI10B-5-NW-I38
AC/DC WALL MOUNT ADAPTER 5V 10W
CUI Inc.
2,714
In Stock
1 : $8.95000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2A10 W75mW (Max)-ITE (Commercial)Level VI0°C ~ 40°CUSB A Receptacle-NEMA 1-15P2.67" L x 0.90" W x 1.43" H (67.7mm x 22.8mm x 36.3mm)cULus, FCC62368-1
SWI10B-N Series
SWI10B-5-NB-P5
AC/DC WALL MOUNT ADAPTER 5V 10W
CUI Inc.
1,880
In Stock
1 : $8.95000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2A10 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P2.48" L x 0.89" W x 1.61" H (63.1mm x 22.5mm x 41.0mm)cULus, FCC62368-1
SWI10B-5-NB-P6
SWI10B-5-NB-P6
AC/DC WALL MOUNT ADAPTER 5V 10W
CUI Inc.
338
In Stock
1 : $8.95000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2A10 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P2.48" L x 0.89" W x 1.61" H (63.1mm x 22.5mm x 41.0mm)cULus, FCC62368-1
SWI10B-N Series
SWI10B-5-NB-MUB
AC/DC WALL MOUNT ADAPTER 5V 10W
CUI Inc.
2,122
In Stock
1 : $9.11000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2A10 W75mW (Max)-ITE (Commercial)Level VI0°C ~ 40°CUSB Micro59" (1.50m)NEMA 1-15P2.48" L x 0.89" W x 1.61" H (63.1mm x 22.5mm x 41.0mm)cULus, FCC62368-1
SWI10B-E-USB Series
SWI10B-5-EB-I38
AC/DC WALL MOUNT ADAPTER 5V 10W
CUI Inc.
127
In Stock
1 : $9.25000
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2A10 W75mW (Max)-ITE (Commercial)Level VI0°C ~ 40°CUSB A Receptacle-CEE 7/162.70" L x 0.89" W x 1.42" H (68.7mm x 22.5mm x 36.0mm)CE62368-1
SWI10B-EW-I38
SWI10B-5-EW-I38
AC/DC WALL MOUNT ADAPTER 5V 10W
CUI Inc.
1,048
In Stock
1 : $9.53000
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2A10 W75mW (Max)-ITE (Commercial)Level VI0°C ~ 40°CUSB A Receptacle-CEE 7/162.70" L x 0.89" W x 1.42" H (68.7mm x 22.5mm x 36.0mm)CE62368-1
SWI10B-E Series
SWI10B-5-EB-P5
AC/DC WALL MOUNT ADAPTER 5V 10W
CUI Inc.
57
In Stock
1 : $9.53000
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2A10 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)CEE 7/163.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)CE62368-1
SWI10B-N Series
SWI10B-12-NB-P5
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Check Lead Time
480 : $6.31754
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P2.48" L x 0.89" W x 1.61" H (63.1mm x 22.5mm x 41.0mm)cULus, FCC62368-1
SWI10B-N Series
SWI10B-12-NB-P5R
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Check Lead Time
480 : $6.31754
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P2.48" L x 0.89" W x 1.61" H (63.1mm x 22.5mm x 41.0mm)cULus, FCC62368-1
SWI10B-N Series
SWI10B-12-NB-P6
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Check Lead Time
480 : $6.31754
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P2.48" L x 0.89" W x 1.61" H (63.1mm x 22.5mm x 41.0mm)cULus, FCC62368-1
SWI10B-N Series
SWI10B-12-NB-P7R
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Check Lead Time
480 : $6.31754
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug R/A, 1.35mm I.D. x 3.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P2.48" L x 0.89" W x 1.61" H (63.1mm x 22.5mm x 41.0mm)cULus, FCC62368-1
SWI10B-N Series
SWI10B-12-NB-P7
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Check Lead Time
480 : $6.31754
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P2.48" L x 0.89" W x 1.61" H (63.1mm x 22.5mm x 41.0mm)cULus, FCC62368-1
SWI10B-N Series
SWI10B-12-NB-P6R
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Check Lead Time
480 : $6.31754
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P2.48" L x 0.89" W x 1.61" H (63.1mm x 22.5mm x 41.0mm)cULus, FCC62368-1
SWI10B-E Series
SWI10B-12-EB-P7R
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Check Lead Time
480 : $6.42360
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug R/A, 1.35mm I.D. x 3.5mm O.D. x 9.5mm59" (1.50m)CEE 7/163.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)CE62368-1
SWI10B-E Series
SWI10B-12-EB-P5
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Check Lead Time
480 : $6.42360
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)CEE 7/163.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)CE62368-1
SWI10B-E Series
SWI10B-12-EB-P6R
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Check Lead Time
480 : $6.42360
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)CEE 7/163.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)CE62368-1
SWI10B-E Series
SWI10B-12-EB-P6
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Check Lead Time
480 : $6.42360
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)CEE 7/163.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)CE62368-1
SWI10B-E Series
SWI10B-12-EB-P7
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Check Lead Time
480 : $6.42360
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm59" (1.50m)CEE 7/163.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)CE62368-1
SWI10B-E Series
SWI10B-12-EB-P5R
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Check Lead Time
480 : $6.42360
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)CEE 7/163.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)CE62368-1
AC/DC WALL MOUNT ADAPTER 12V 12W
SWI10B-12-NB-MUB
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Check Lead Time
480 : $6.62054
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12 W75mW (Max)-ITE (Commercial)Level VI0°C ~ 40°CUSB Micro59" (1.50m)NEMA 1-15P2.48" L x 0.89" W x 1.61" H (63.1mm x 22.5mm x 41.0mm)cULus, FCC62368-1
SWI10B-NW
SWI10B-12-NW-P5
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Check Lead Time
480 : $6.71146
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P2.48" L x 0.89" W x 1.61" H (63.1mm x 22.5mm x 41.0mm)cULus, FCC62368-1
SWI10B-N Series
SWI10B-5-NB-P7
AC/DC WALL MOUNT ADAPTER 5V 10W
CUI Inc.
0
In Stock
Check Lead Time
480 : $6.71146
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2A10 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P2.48" L x 0.89" W x 1.61" H (63.1mm x 22.5mm x 41.0mm)cULus, FCC62368-1
SWI10B-NW
SWI10B-12-NW-P6
AC/DC WALL MOUNT ADAPTER 12V 12W
CUI Inc.
0
In Stock
Check Lead Time
480 : $6.71146
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P2.48" L x 0.89" W x 1.61" H (63.1mm x 22.5mm x 41.0mm)cULus, FCC62368-1
SWI10B-N Series
SWI10B-5-NB-P7R
AC/DC WALL MOUNT ADAPTER 5V 10W
CUI Inc.
0
In Stock
Check Lead Time
480 : $6.71146
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2A10 W75mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 40°CBarrel Plug R/A, 1.35mm I.D. x 3.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P2.48" L x 0.89" W x 1.61" H (63.1mm x 22.5mm x 41.0mm)cULus, FCC62368-1
Showing
of 74

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.