Showing
1 - 25
of 563
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Features
Size / Dimension
Approval Agency
Standard Number
AQM200PS19-C2
AQM200PS19-C2
AC/DC DESKTOP ADAPTER 19V 201W
XP Power
6
In Stock
1 : $159.00000
Box
Box
ActiveInternationalDesktop (Class II)Cord85 ~ 264 VAC19V10.6A201 W--MedicalLevel VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47" (1.20m)IEC 320-C18IP226.56" L x 2.13" W x 1.30" H (166.6mm x 54.1mm x 33.0mm)CB, CCC, CE, CSA, TUV, UKCA, UL60601-1
AQM200PS19-C2
AQM200PS48-C2
AC/DC DESKTOP ADAPTER 48V 202W
XP Power
23
In Stock
1 : $159.00000
Box
Box
ActiveInternationalDesktop (Class II)Cord85 ~ 264 VAC48V4.2A202 W--MedicalLevel VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47" (1.20m)IEC 320-C18IP226.56" L x 2.13" W x 1.30" H (166.6mm x 54.1mm x 33.0mm)CB, CCC, CE, CSA, TUV, UKCA, UL60601-1
AQM200PS19-C2
AQM200PS24
AC/DC DESKTOP ADAPTER 24V 199W
XP Power
2
In Stock
1 : $159.00000
Box
Box
ActiveInternationalDesktop (Class I)Cord85 ~ 264 VAC24V8.3A199 W--MedicalLevel VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47" (1.20m)IEC 320-C14IP226.56" L x 2.13" W x 1.30" H (166.6mm x 54.1mm x 33.0mm)CB, CCC, CE, CSA, TUV, UKCA, UL60601-1
AQM200PS19-C2
AQM200PS48
AC/DC DESKTOP ADAPTER 48V 202W
XP Power
19
In Stock
1 : $159.00000
Box
Box
ActiveInternationalDesktop (Class I)Cord85 ~ 264 VAC48V4.2A202 W--MedicalLevel VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47" (1.20m)IEC 320-C14IP226.56" L x 2.13" W x 1.30" H (166.6mm x 54.1mm x 33.0mm)CB, CCC, CE, CSA, TUV, UKCA, UL60601-1
AQM200PS19-C2
AQM200PS19
AC/DC DESKTOP ADAPTER 19V 201W
XP Power
6
In Stock
1 : $159.00000
Box
Box
ActiveInternationalDesktop (Class I)Cord85 ~ 264 VAC19V10.6A201 W--MedicalLevel VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47" (1.20m)IEC 320-C14IP226.56" L x 2.13" W x 1.30" H (166.6mm x 54.1mm x 33.0mm)CB, CCC, CE, CSA, TUV, UKCA, UL60601-1
AQM200PS19-C2
AQM200PS24-C2
AC/DC DESKTOP ADAPTER 24V 199W
XP Power
33
In Stock
1 : $159.00000
Box
Box
ActiveInternationalDesktop (Class II)Cord85 ~ 264 VAC24V8.3A199 W--MedicalLevel VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47" (1.20m)IEC 320-C18IP226.56" L x 2.13" W x 1.30" H (166.6mm x 54.1mm x 33.0mm)CB, CCC, CE, CSA, TUV, UKCA, UL60601-1
VES120 Series
VES120PS24
AC/DC DESKTOP ADAPTER 24V 120W
XP Power
807
In Stock
1 : $69.61000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V5A120 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C14-6.61" L x 2.80" W x 1.48" H (168.0mm x 71.0mm x 37.2mm)CB, CCC, UL, GS62368-1
VES120 Series
VES120PS12
AC/DC DESKTOP ADAPTER 12V 120W
XP Power
2,901
In Stock
1 : $69.61000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V10A120 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C14-6.61" L x 2.80" W x 1.48" H (168.0mm x 71.0mm x 37.2mm)CB, CCC, UL, GS62368-1
VEL12 Series
VES90PS24
AC/DC DESKTOP ADAPTER 24V 90W
XP Power
1,644
In Stock
1 : $49.05000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC24V3.75A90 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C14-5.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm)CB62368-1
VEL12 Series
VES90PS12
AC/DC DESKTOP ADAPTER 12V 90W
XP Power
831
In Stock
1 : $49.05000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC12V7.5A90 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C14-5.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm)CB62368-1
VER18 Series
VER18US240-JA
AC/DC WALL MOUNT ADAPTER 24V 18W
XP Power
1,919
In Stock
1 : $15.80000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC24V750mA18 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)Multi-Blade-3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm)CB62368-1
VES120 Series
VES120PS19
AC/DC DESKTOP ADAPTER 19V 120W
XP Power
610
In Stock
1 : $69.61000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC19V6.32A120 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C14-6.61" L x 2.80" W x 1.48" H (168.0mm x 71.0mm x 37.2mm)CB, CCC, UL, GS62368-1
VEL12 Series
VES90PS48
AC/DC DESKTOP ADAPTER 48V 90W
XP Power
684
In Stock
1 : $49.05000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VAC48V1.875A90 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin47.2" (1.20m)IEC 320-C14-5.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm)CB62368-1
ALM150C2
ALM150PS24C2-8
AC/DC DESKTOP ADAPTER 24V 149W
XP Power
10
In Stock
1 : $83.39000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)80 ~ 264 VAC24V6.2A149 W150mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin35.4" (0.9m)IEC 320-C8-7.32" L x 2.83" W x 1.49" H (185.9mm x 71.9mm x 37.8mm)CB, CSA, CCC, KC, PSE, RCM, TUV, UL60601-1; 60950-1; 62368-1
ALM150
ALM150PS12
AC/DC DESKTOP ADAPTER 12V 150W
XP Power
54
In Stock
1 : $83.39000
Box
Box
ActiveInternationalDesktop (Class I)Cord (Sold Separately)80 ~ 264 VAC12V12.5A150 W150mW (Max)-ITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin35.4" (0.9m)IEC 320-C14-7.32" L x 2.83" W x 1.49" H (185.9mm x 71.9mm x 37.8mm)CB, CE, TUV, UL62368-1
ALM150C2
ALM150PS12C2-8
AC/DC DESKTOP ADAPTER 12V 150W
XP Power
13
In Stock
1 : $83.39000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)80 ~ 264 VAC12V12.5A150 W150mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin35.4" (0.9m)IEC 320-C8-7.32" L x 2.83" W x 1.49" H (185.9mm x 71.9mm x 37.8mm)CB, CSA, CCC, KC, PSE, RCM, TUV, UL60601-1; 60950-1; 62368-1
AQM300PS48-C2
AQM300PS19
AC/DC DESKTOP ADAPTER 19V 300W
XP Power
8
In Stock
1 : $219.00000
Box
Box
ActiveInternationalDesktop (Class I)Cord85 ~ 264 VAC19V15.79A300 W--MedicalLevel VI, CoC Tier 20°C ~ 60°CRectangular, 6 Position39" (1.00m)IEC 320-C14IP227.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm)CB, CE, CSA, TUV, UKCA, UL60601-1
AMF18US09
AMF18US09
AC/DC WALL MOUNT ADAPTER 9V 18W
XP Power
59
In Stock
1 : $14.95000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)80 ~ 264 VAC9V2A18 W-Positive CenterITE (Commercial), MedicalLevel VI0°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11mm-Multi-Blade (Sold Separately)IP223.56" L x 1.32" W x 2.30" H (90.4mm x 33.5mm x 58.4mm)CB, CE, CSA, UKCA, UL60601-1; 62368-1
ALM150C2
ALM150PS15C2-8
AC/DC DESKTOP ADAPTER 15V 150W
XP Power
8
In Stock
1 : $83.39000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)80 ~ 264 VAC15V10A150 W150mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin35.4" (0.9m)IEC 320-C8-7.32" L x 2.83" W x 1.49" H (185.9mm x 71.9mm x 37.8mm)CB, CSA, CCC, KC, PSE, RCM, TUV, UL60601-1; 60950-1; 62368-1
ALM150C2
ALM150PS19C2-8
AC/DC DESKTOP ADAPTER 19V 150W
XP Power
8
In Stock
1 : $83.39000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)80 ~ 264 VAC19V7.9A150 W150mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin35.4" (0.9m)IEC 320-C8-7.32" L x 2.83" W x 1.49" H (185.9mm x 71.9mm x 37.8mm)CB, CSA, CCC, KC, PSE, RCM, TUV, UL60601-1; 60950-1; 62368-1
ALM120PSxx
ALM120PS24C2-8
AC/DC DESKTOP ADAPTER 24V 120W
XP Power
585
In Stock
1 : $77.83000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)80 ~ 264 VAC24V5A120 W150mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin35.4" (0.9m)IEC 320-C8-6.73" L x 2.67" W x 1.49" H (171.0mm x 68.0mm x 38.0mm)CB, CCC, CE, CSA, KC, PSE, TUV, UL60601-1; 62368-1
ALM120PSxx
ALM120PS19C2-8
AC/DC DESKTOP ADAPTER 19V 120W
XP Power
7
In Stock
1 : $77.83000
Box
Box
ActiveInternationalDesktop (Class II)Cord (Sold Separately)80 ~ 264 VAC19V6.32A120 W150mW (Max)-ITE (Commercial), MedicalLevel VI, CoC Tier 20°C ~ 60°CPower DIN, 4 Pin35.4" (0.9m)IEC 320-C8-6.73" L x 2.67" W x 1.49" H (171.0mm x 68.0mm x 38.0mm)CB, CCC, CE, CSA, KC, PSE, TUV, UL60601-1; 62368-1
AMF24US24
AMF24US12
AC/DC WALL MOUNT ADAPTER 12V 24W
XP Power
57
In Stock
1 : $16.95000
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Sold Separately)80 ~ 264 VAC12V2A24 W-Positive CenterITE (Commercial), MedicalLevel VI0°C ~ 60°CBarrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11mm-Multi-Blade (Sold Separately)IP223.56" L x 1.32" W x 2.30" H (90.4mm x 33.5mm x 58.4mm)CB, CE, CSA, UKCA, UL60601-1; 62368-1
AQM250PS24
AQM250PS19
AC/DC DESKTOP ADAPTER 19V 251W
XP Power
8
In Stock
1 : $185.00000
Box
Box
ActiveInternationalDesktop (Class I)Cord85 ~ 264 VAC19V13.2A251 W--MedicalLevel VI, CoC Tier 20°C ~ 60°CRectangular, 6 Position47" (1.20m)IEC 320-C14IP226.80" L x 2.64" W x 1.26" H (172.7mm x 67.1mm x 32.0mm)CB, CE, CSA, TUV, UKCA, UL60601-1
AQM300PS48-C2
AQM300PS19-C2
AC/DC DESKTOP ADAPTER 19V 300W
XP Power
8
In Stock
1 : $219.00000
Box
Box
ActiveInternationalDesktop (Class II)Cord85 ~ 264 VAC19V15.79A300 W--MedicalLevel VI, CoC Tier 20°C ~ 60°CRectangular, 6 Position39" (1.00m)IEC 320-C18IP227.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm)CB, CE, CSA, TUV, UKCA, UL60601-1
Showing
1 - 25
of 563

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.