TDK-Lambda AC DC Converters

Results: 2,631
Series
-*AlphaCA400CFE400M (400W)CME (151W)CME (240W)CPCI175CPFE1000F (720-1000W)CPFE1000FI (720-1000W)CPFE500F (500W)CS250 (250W)
Packaging
BagBoxBulkTray
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Type
-EnclosedEnclosed, Conformal CoatedFront EndLinearOpen FrameOpen Frame, Conformal Coated
Number of Outputs
12346
Voltage - Input
85 ~ 115 VAC, 98 ~ 132 VAC, 170 ~ 230 VAC, 195 ~ 265 VAC85 ~ 132 VAC85 ~ 132 VAC, 110 ~ 175 VDC85 ~ 132 VAC, 170 ~ 265 VAC85 ~ 132 VAC, 90 ~ 165 VDC85 ~ 264 VAC85 ~ 264 VAC, 120 ~ 370 VDC85 ~ 265 VAC85 ~ 265 VAC, 110 ~ 330 VDC85 ~ 265 VAC, 120 ~ 330 VDC85 ~ 265 VAC, 120 ~ 340 VDC85 ~ 265 VAC, 120 ~ 360 VDC
Voltage - Output 1
2V3V3.3V4V4.2V5V6V7V7.5V8V9V12V
Voltage - Output 2
-15V-12V1.8V2.7V3.3V5V8V9V12V15V18V19V24V28V
Voltage - Output 3
-15V-12V-5V3.3V5V9V12V15V19V24V28V32V36V48V
Voltage - Output 4
-15V-12V3.3V5V5.2V9V12V15V19V24V28V32V36V48V
Voltage - Output 5
3.3V5V9V12V15V19V24V28V32V36V48V-
Voltage - Output 6
3.3V5V9V12V15V19V24V28V32V36V48V-
Current - Output 1
220 mA250 mA300 mA330 mA340 mA400 mA450 mA500 mA520 mA570 mA600 mA625 mA
Current - Output 2
250 mA300 mA400 mA500 mA520 mA600 mA670 mA700 mA750 mA800 mA1 A1.05 A
Current - Output 3
200 mA250 mA300 mA400 mA500 mA520 mA600 mA650 mA670 mA700 mA800 mA850 mA
Current - Output 4
200 mA250 mA400 mA500 mA520 mA670 mA700 mA800 mA1 A1.05 A1.2 A1.3 A
Current - Output 5
250 mA400 mA500 mA520 mA670 mA700 mA1.05 A1.2 A1.3 A1.5 A1.6 A1.67 A
Current - Output 6
250 mA400 mA500 mA520 mA670 mA700 mA1.05 A1.2 A1.3 A1.5 A1.6 A1.67 A
Power (Watts)
5W6W6.6W10W11W12W15W16W18W20W21W22W
Applications
-Household Appliances, ITE (Commercial)Household Appliances, ITE (Commercial), MedicalITE (Commercial)ITE (Commercial), LaboratoryITE (Commercial), Laboratory, MedicalITE (Commercial), MedicalIndustrial, ITE (Commercial)Medical
Voltage - Isolation
500 V1.5 kV2 kV2.5 kV3 kV3.75 kV4 kV4.2 kV4.242 kV4.3 kV4.5 kV
Efficiency
35%42%45%46%50%52%53%55%56%60%62%63%
Operating Temperature
-40°C ~ 65°C (With Derating)-40°C ~ 65°C-40°C ~ 70°C (With Derating)-40°C ~ 71°C (With Derating)-40°C ~ 75°C (With Derating)-40°C ~ 85°C (With Derating)-40°C ~ 85°C-30°C ~ 60°C (With Derating)-25°C ~ 70°C (With Derating)-20°C ~ 50°C-20°C ~ 60°C (With Derating)-20°C ~ 65°C (With Derating)
Features
-Adjustable OutputAdjustable Output, Baseplate, DC Input Capable, Universal InputAdjustable Output, Baseplate, I²C Interface , Remote On/Off, Remote Sense, Universal InputAdjustable Output, Baseplate, I²C™ Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal InputAdjustable Output, Baseplate, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal InputAdjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputAdjustable Output, Baseplate, PFC, Remote Sense, Universal InputAdjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby OutputAdjustable Output, Baseplate, Remote Sense, Standby OutputAdjustable Output, Baseplate, Remote Sense, Standby Output, Universal InputAdjustable Output, DC Input Capable
Mounting Type
-Chassis MountCompact PCI®Rack Mount
Size / Dimension
1.26" L x 3.00" W x 5.00" H (32.0mm x 76.2mm x 127.0mm)1.61" L x 5.00" W x 11.40" H (40.9mm x 127.0mm x 289.6mm)1.89" L x 1.69" W x 0.77" H (48.0mm x 43.0mm x 19.5mm)1.95" L x 0.73" W x 0.69" H (49.5mm x 18.5mm x 17.5mm)2.17" L x 1.77" W x 0.82" H (55.0mm x 45.0mm x 21.0mm)2.50" L x 1.80" W x 0.87" H (63.5mm x 45.7mm x 22.0mm)2.52" L x 1.77" W x 0.81" H (64.0mm x 45.0mm x 20.5mm)2.78" L x 1.10" W x 0.91" H (70.5mm x 27.9mm x 23.0mm)2.89" L x 1.97" W x 0.87" H (73.5mm x 50.0mm x 22.0mm)3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm)3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm)3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.2mm)
Approval Agency
-CB, CECCC, CE, cURus, TUVCECE, CSA, FCC, ULCE, CSA, ULCE, CSA, UR, VDECE, TUVCE, UKCACE, cUR, URCE, cURusCE, cURus, DEMKOCE, cURus, TUVCSA, UR
Standard Number
60335-1; 62368-160601-1; 60950-1; 62368-160601-1; 62368-160950-160950-1; 60601-160950-1; 61010-1; 62368-160950-1; 62368-161010-1; 60601-1; 60950-161010-1; 60601-1; 60950-1; 62368-162368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
2,631Results
Applied FiltersRemove All

Showing
of 2,631
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Current - Output 5
Current - Output 6
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LS25-12
LS25-12
AC/DC CONVERTER 12V 25W
TDK-Lambda
5,473
In Stock
1 : $21.33000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC12V-----2.1 A-----25WITE (Commercial)3 kV83%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)CE-
LS25-12
LS25-24
AC/DC CONVERTER 24V 25W
TDK-Lambda
1,366
In Stock
1 : $21.33000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC24V-----1.1 A-----25WITE (Commercial)3 kV84%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)CE-
LS25-12
LS25-5
AC/DC CONVERTER 5V 25W
TDK-Lambda
1,037
In Stock
1 : $21.71000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC5V-----5 A-----25WITE (Commercial)3 kV79%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)CE-
LS35-12
LS35-12
AC/DC CONVERTER 12V 35W
TDK-Lambda
1,890
In Stock
100
Factory
1 : $23.58000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC12V-----3 A-----35WITE (Commercial)3 kV82%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm)CE-
LS35-12
LS35-24
AC/DC CONVERTER 24V 35W
TDK-Lambda
572
In Stock
400
Factory
1 : $23.58000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC24V-----1.5 A-----35WITE (Commercial)3 kV84%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm)CE-
LS50-15
LS50-24
AC/DC CONVERTER 24V 50W
TDK-Lambda
1,166
In Stock
280
Factory
1 : $26.37000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC24V-----2.2 A-----50WITE (Commercial)3 kV86%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm)CE-
LS50-15
LS50-12
AC/DC CONVERTER 12V 50W
TDK-Lambda
423
In Stock
1 : $26.37000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC12V-----4.2 A-----50WITE (Commercial)3 kV84%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm)CE-
LS50-15
LS50-15
AC/DC CONVERTER 15V 50W
TDK-Lambda
283
In Stock
1 : $26.37000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC15V-----3.4 A-----50WITE (Commercial)3 kV85%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm)CE-
LS50-15
LS50-5
AC/DC CONVERTER 5V 50W
TDK-Lambda
416
In Stock
1 : $26.82000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC5V-----10 A-----50WITE (Commercial)3 kV80%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm)CE-
ZPSA20 SERIES
ZPSA20-5
AC/DC CONVERTER 5V 20W
TDK-Lambda
136
In Stock
1 : $28.41000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC5V-----4.4 A-----20WITE (Commercial)3 kV82%0°C ~ 70°CDC Input Capable, Universal InputChassis Mount3.50" L x 2.00" W x 0.79" H (88.9mm x 50.8mm x 20.0mm)CE-
LS75-3.3
LS75-12
AC/DC CONVERTER 12V 75W
TDK-Lambda
493
In Stock
1 : $30.56000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC12V-----6 A-----75WITE (Commercial)3 kV84%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount5.10" L x 3.80" W x 1.50" H (129.5mm x 96.5mm x 38.1mm)CE-
LS75-3.3
LS75-24
AC/DC CONVERTER 24V 75W
TDK-Lambda
448
In Stock
1 : $30.56000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC24V-----3.2 A-----75WITE (Commercial)3 kV86%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount5.10" L x 3.80" W x 1.50" H (129.5mm x 96.5mm x 38.1mm)CE-
ZPSA4048
ZPSA40-24
AC/DC CONVERTER 24V 40W
TDK-Lambda
763
In Stock
1 : $35.02000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC24V-----1.67 A-----40WITE (Commercial)3 kV86%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE-
ZPSA4048
ZPSA40-12
AC/DC CONVERTER 12V 40W
TDK-Lambda
194
In Stock
1,864
Factory
1 : $35.02000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC12V-----3.34 A-----40WITE (Commercial)3 kV85%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE-
ZPSA60 SERIES OPEN FRAME
ZPSA60-24
AC/DC CONVERTER 24V 60W
TDK-Lambda
1,081
In Stock
1 : $37.86000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC24V-----2.5 A-----60WITE (Commercial)3 kV86%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE-
ZPSA60 SERIES OPEN FRAME
ZPSA60-12
AC/DC CONVERTER 12V 60W
TDK-Lambda
1,079
In Stock
1 : $37.86000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC12V-----5 A-----60WITE (Commercial)3 kV85%0°C ~ 70°C-Chassis Mount4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm)CE-
LS100-24
LS100-24
AC/DC CONVERTER 24V 100W
TDK-Lambda
802
In Stock
1 : $39.42000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC24V-----4.5 A-----100WITE (Commercial)3 kV86%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)CE-
LS100-24
LS100-12
AC/DC CONVERTER 12V 100W
TDK-Lambda
613
In Stock
180
Factory
1 : $39.42000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC12V-----8.5 A-----100WITE (Commercial)3 kV82%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)CE-
LS150-48
LS150-12
AC/DC CONVERTER 12V 150W
TDK-Lambda
503
In Stock
1 : $45.87000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC12V-----12.5 A-----150WITE (Commercial)3 kV83%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)CE-
LS150-48
LS150-24
AC/DC CONVERTER 24V 150W
TDK-Lambda
298
In Stock
20
Factory
1 : $45.87000
Bulk
Bulk
ActiveEnclosed188 ~ 264 VAC24V-----6.5 A-----150WITE (Commercial)3 kV86%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)CE-
CUT355FF
CUT35-5FF/A
AC/DC CONVERTER 5V +/-15V 35W
TDK-Lambda
45
In Stock
1 : $55.45000
Bulk
Bulk
ActiveEnclosed385 ~ 265 VAC5V15V-15V---3 A1 A650 mA---35WITE (Commercial), Medical3 kV82%-20°C ~ 60°C (With Derating)DC Input Capable, Universal InputChassis Mount4.92" L x 2.48" W x 1.42" H (125.0mm x 63.1mm x 36.0mm)CE-
CUS100MExx Series
CUS100ME-24
AC/DC CONVERTER 24V 100W
TDK-Lambda
770
In Stock
1 : $60.86000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC24V-----4.16 A-----100WHousehold Appliances, ITE (Commercial), Medical4 kV94%-20°C ~ 85°C (With Derating)Universal InputChassis Mount4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.5mm)--
HWS30A-12^A
HWS30A-12/A
AC/DC CONVERTER 12V 30W
TDK-Lambda
122
In Stock
1 : $64.47000
Bulk
Bulk
ActiveEnclosed185 ~ 264 VAC, 120 ~ 370 VDC12V-----2.5 A-----30WIndustrial, ITE (Commercial)3 kV86%-10°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm)CE-
RWS150B24
RWS150B-24
AC/DC CONVERTER 24V 150W
TDK-Lambda
1,263
In Stock
759
Factory
1 : $70.74000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC24V-----6.5 A-----150WITE (Commercial)3 kV89%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm)CE-
RWS150B12
RWS150B-12
AC/DC CONVERTER 12V 150W
TDK-Lambda
464
In Stock
51
Factory
1 : $70.74000
Bulk
Bulk
ActiveEnclosed185 ~ 265 VAC12V-----13 A-----150WITE (Commercial)3 kV87%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm)CE-
Showing
of 2,631

TDK-Lambda AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.