AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,079 In Stock | 1 : $12.67000 Tray | Tray | Active | Enclosed | 1 | 90 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | 1.33A | 20 W | ITE (Commercial) | - | -40°C ~ 70°C (With Derating) | 85% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 1.02" H (52.4mm x 27.2mm x 26.0mm) | CB, cURus, TUV, UL | 62368-1 | |||
20 In Stock | 1 : $36.00000 Box | Box | Active | Enclosed | 1 | 85 ~ 528 VAC | 15V | - | - | - | 1.33A | 20 W | Household Appliances, ITE (Commercial) | - | -25°C ~ 70°C (With Derating) | 86% | Through Hole | 4-DIP Module | 2.75" L x 1.85" W x 1.15" H (69.9mm x 47.0mm x 29.2mm) | CE, cURus, TUV, UKCA | 60335-1; 62368-1 | |||
2 In Stock | 1 : $18.30000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC | 15V | - | - | - | 1.33A | 20 W | Household Appliances, ITE (Commercial) | - | -25°C ~ 70°C (With Derating) | 85% | Through Hole | 4-DIP Module | 2.60" L x 1.30" W x 0.92" H (66.0mm x 33.0mm x 23.4mm) | CB, TUV, UL | 62368-1 |