AC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
PFE700SA Series
PFE700SA-48
AC/DC CONVERTER 51V 714W
TDK-Lambda
81
In Stock
4
Factory
1 : $323.41000
Bulk
Bulk
Active
Enclosed
1
85 ~ 265 VAC
51V
-
-
-
14A
714 W
ITE (Commercial)
Remote On/Off, Universal Input
-40°C ~ 100°C (With Derating)
91%
Through Hole
11-DIP Module, Full Brick
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
CE, CSA, UL
60950-1; 62368-1
PFE700SA Series
PFE700SA-48/T
AC/DC CONVERTER 51V 714W
TDK-Lambda
33
In Stock
1 : $323.41000
Bulk
Bulk
Active
Enclosed
1
85 ~ 265 VAC
51V
-
-
-
14A
714 W
ITE (Commercial)
Remote On/Off, Universal Input
-40°C ~ 100°C (With Derating)
91%
Through Hole
11-DIP Module, Full Brick
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
CE, CSA, UL
60950-1; 62368-1
Showing
of 2

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.