AC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
PFE500SA SERIES
AC/DC CONVERTER 28V 504W
TDK-Lambda
665
In Stock
1 : $296.28000
Bulk
-
Bulk
Active
Enclosed
1
85 ~ 265 VAC
28V
-
-
-
18A
504 W
ITE (Commercial)
Remote On/Off, Universal Input
-40°C ~ 100°C (With Derating)
89%
Through Hole
11-DIP Module, Full Brick
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
CE, CSA, UL
60950-1; 62368-1
PFE500SA SERIES
AC/DC CONVERTER 28V 504W
TDK-Lambda
456
In Stock
1 : $296.28000
Bulk
-
Bulk
Active
Enclosed
1
85 ~ 265 VAC
28V
-
-
-
18A
504 W
ITE (Commercial)
Remote On/Off, Universal Input
-40°C ~ 100°C (With Derating)
89%
Through Hole
11-DIP Module, Full Brick
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
CE, CSA, UL
60950-1; 62368-1
PFE500SA SERIES
AC/DC CONVERTER 48V 504W
TDK-Lambda
74
In Stock
1 : $296.28000
Bulk
-
Bulk
Active
Enclosed
1
85 ~ 265 VAC
48V
-
-
-
10.5A
504 W
ITE (Commercial)
Remote On/Off, Universal Input
-40°C ~ 100°C (With Derating)
91%
Through Hole
11-DIP Module, Full Brick
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
CE, CSA, UL
60950-1; 62368-1
PFE500SA SERIES
AC/DC CONVERTER 48V 504W
TDK-Lambda
36
In Stock
1 : $296.28000
Bulk
-
Bulk
Active
Enclosed
1
85 ~ 265 VAC
48V
-
-
-
10.5A
504 W
ITE (Commercial)
Remote On/Off, Universal Input
-40°C ~ 100°C (With Derating)
91%
Through Hole
11-DIP Module, Full Brick
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
CE, CSA, UL
60950-1; 62368-1
PFE500SA SERIES
AC/DC CONVERTER 12V 396W
TDK-Lambda
11
In Stock
1 : $296.28000
Bulk
-
Bulk
Active
Enclosed
1
85 ~ 265 VAC
12V
-
-
-
33A
396 W
ITE (Commercial)
Remote On/Off, Universal Input
-40°C ~ 100°C (With Derating)
86%
Through Hole
11-DIP Module, Full Brick
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
CE, CSA, UL
60950-1; 62368-1
PFE500SA SERIES
AC/DC CONVERTER 12V 396W
TDK-Lambda
21
In Stock
1 : $296.28000
Bulk
-
Bulk
Active
Enclosed
1
85 ~ 265 VAC
12V
-
-
-
33A
396 W
ITE (Commercial)
Remote On/Off, Universal Input
-40°C ~ 100°C (With Derating)
86%
Through Hole
11-DIP Module, Full Brick
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
CE, CSA, UL
60950-1; 62368-1
Showing
of 6

AC DC Converters


Board mount AC DC converters also known as PCB mounted AC DC modules or on-board AC DC power supplies are compact switching power modules designed to be soldered or mounted directly on a printed circuit board. These modules accept mains AC input (or universal input AC of 85-264 VAC) and deliver one or more regulated DC outputs with or without isolation, filtering, and multiple protections.

These converters allow designers to integrate high-voltage conversion into the PCB layout while maintaining compactness, thermal control, and regulatory compliance.

Form Factors

  • Encapsulated / encased modules - sealed modules with epoxy or potting compound, provides environmental protection.
  • Open frame modules - intended to be used inside enclosures with heatsinks and/or convection cooling.
  • Baseplate modules - include a thermal baseplate or heatsink interface to support conduction cooling.