AC DC Converters

Results: 4
Voltage - Output 1
3.3V5V12V24V
Current - Output (Max)
125mA250mA600mA900mA
Efficiency
71%76%78%80%
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
POWERLINE RAC03-SE/277
RAC03-12SE/277
AC/DC CONVERTER 12V 3W
Recom Power
23
In Stock
191
Marketplace
996
Factory
5 : $16.29000
Tube
1 : $19.20000
Tube
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC
12V
-
-
-
250mA
3 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
78%
Through Hole
16-DIP Module, 5 Leads
1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm)
CE, cURus
60335-1; 60950-1
POWERLINE RAC03-SE/277
RAC03-05SE/277
AC/DC CONVERTER 5V 3W
Recom Power
40
In Stock
96
Factory
1 : $19.80000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC
5V
-
-
-
600mA
3 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
76%
Through Hole
16-DIP Module, 5 Leads
1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm)
CE, cURus
60335-1; 60950-1
POWERLINE RAC03-SE/277
RAC03-3.3SE/277
AC/DC CONVERTER 3.3V 3W
Recom Power
24
In Stock
12 : $15.15000
Tube
1 : $21.46000
Tube
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC
3.3V
-
-
-
900mA
3 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
71%
Through Hole
16-DIP Module, 5 Leads
1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm)
CE, cURus
60335-1; 60950-1
POWERLINE RAC03-SE/277
RAC03-24SE/277
AC/DC CONVERTER 24V 3W
Recom Power
24
In Stock
12
Factory
1 : $19.80000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC
24V
-
-
-
125mA
3 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 85°C (With Derating)
80%
Through Hole
16-DIP Module, 5 Leads
1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm)
CE, cURus
60335-1; 60950-1
Showing
of 4

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.