AC DC Converters

Results: 5
Packaging
BulkTube
Voltage - Output 1
3.3V5V12V15V24V
Current - Output (Max)
167mA267mA333mA800mA1.2A
Applications
Household Appliances, ITE (Commercial)Household Appliances, ITE (Commercial), Medical
Efficiency
73%76%78%80%
Approval Agency
CB, CE, cURusCB, CE, cURus, FCC
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
RAC04-K/277
RAC04-12SK/277
AC/DC CONVERTER 12V 4W
Recom Power
4,599
In Stock
996
Factory
1 : $9.90000
Tube
Tube
Active
Enclosed
1
80 ~ 305 VAC, 110 ~ 390 VDC
12V
-
-
-
333mA
4 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
78%
Through Hole
6-DIP Module
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.2mm x 17.4mm)
CB, CE, cURus
RAC04-K/277
RAC04-05SK/277
AC/DC CONVERTER 5V 4W
Recom Power
744
In Stock
456
Factory
1 : $9.90000
Tube
Tube
Active
Enclosed
1
80 ~ 305 VAC, 110 ~ 390 VDC
5V
-
-
-
800mA
4 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
76%
Through Hole
6-DIP Module
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.2mm x 17.4mm)
CB, CE, cURus
RAC04-3.3SK/277
RAC04-3.3SK/277
AC/DC CONVERTER 3.3V 4W
Recom Power
127
In Stock
996
Factory
1 : $10.48000
Bulk
Bulk
Active
Enclosed
1
80 ~ 305 VAC, 110 ~ 390 VDC
3.3V
-
-
-
1.2A
4 W
Household Appliances, ITE (Commercial), Medical
-
-40°C ~ 90°C (With Derating)
73%
Through Hole
6-DIP Module
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.2mm x 17.4mm)
CB, CE, cURus, FCC
RAC04-K/277
RAC04-15SK/277
AC/DC CONVERTER 15V 4W
Recom Power
28
In Stock
840
Factory
1 : $9.90000
Tube
Tube
Active
Enclosed
1
80 ~ 305 VAC, 110 ~ 390 VDC
15V
-
-
-
267mA
4 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
80%
Through Hole
6-DIP Module
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.2mm x 17.4mm)
CB, CE, cURus
RAC04-K/277
RAC04-24SK/277
AC/DC CONVERTER 24V 4W
Recom Power
14
In Stock
276
Factory
1 : $9.90000
Tube
Tube
Active
Enclosed
1
80 ~ 305 VAC, 110 ~ 390 VDC
24V
-
-
-
167mA
4 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
80%
Through Hole
6-DIP Module
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.2mm x 17.4mm)
CB, CE, cURus
Showing
of 5

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.