AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : $30.55000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 18V | - | - | - | 1.7A | 31 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -20°C ~ 70°C (With Derating) | 88% | Through Hole | 6-DIP Module | 3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm) | CE | |||
7 In Stock | 1 : $30.55000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 48V | - | - | - | 630mA | 30 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -20°C ~ 70°C (With Derating) | 90% | Through Hole | 6-DIP Module | 3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm) | CE | |||
1 In Stock | 1 : $30.55000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 15V | - | - | - | 2A | 30 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -20°C ~ 70°C (With Derating) | 88% | Through Hole | 6-DIP Module | 3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm) | CE | |||
0 In Stock Check Lead Time | 1 : $30.55000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | 1.25A | 30 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -20°C ~ 70°C (With Derating) | 90% | Through Hole | 6-DIP Module | 3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm) | CE | |||
4 In Stock | 1 : $30.55000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 36V | - | - | - | 840mA | 30 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -20°C ~ 70°C (With Derating) | 90% | Through Hole | 6-DIP Module | 3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm) | CE | |||
0 In Stock Check Lead Time | 1 : $30.55000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 12V | - | - | - | 2.5A | 30 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -20°C ~ 70°C (With Derating) | 88% | Through Hole | 6-DIP Module | 3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm) | CE |