AC DC Converters

Results: 4
Voltage - Output 1
12V24V36V48V
Current - Output (Max)
1.46A1.94A2.92A5.83A
Efficiency
88%88.5%89%89.5%
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
14
In Stock
1 : $90.00000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
12V
-
-
-
5.83A
70 W
ITE (Commercial)
Baseplate, Universal Input
-40°C ~ 85°C (With Derating)
88%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.67" H (61.0mm x 57.9mm x 17.0mm)
CE, cURus, FCC
62368-1
6
In Stock
1 : $90.00000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
24V
-
-
-
2.92A
70 W
ITE (Commercial)
Baseplate, Universal Input
-40°C ~ 85°C (With Derating)
88.5%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.67" H (61.0mm x 57.9mm x 17.0mm)
CE, cURus, FCC
62368-1
4
In Stock
1 : $90.00000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
36V
-
-
-
1.94A
70 W
ITE (Commercial)
Baseplate, Universal Input
-40°C ~ 85°C (With Derating)
89%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.67" H (61.0mm x 57.9mm x 17.0mm)
CE, cURus, FCC
62368-1
0
In Stock
Check Lead Time
20 : $90.00050
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
48V
-
-
-
1.46A
70 W
ITE (Commercial)
Baseplate, Universal Input
-40°C ~ 85°C (With Derating)
89.5%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.67" H (61.0mm x 57.9mm x 17.0mm)
CE, cURus, FCC
62368-1
Showing
of 4

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.